EveryWord™ Ultra Far-Field AFE Processor and Development Kit

ArkX Labs' audio front end (AFE) features NXP and Cirrus Logic Soundclear©, NXP technology, as well as sensory voice capture

Image of ArkX Laboratories' EveryWord™ Ultra Far-Field AFE (Audio Front End) ProcessorArkX Labs' EveryWord ultra far-field voice capture and control DSP solutions offer an unmatched voice experience for H2H and H2M interfaces. Utilizing 3-D reverberation technology, the AFE voice module and development kit capture voice commands from 3x the distance (up to 9+ meters) versus traditional beam-forming technology. These solutions work reliably around corners, and in noisy and reverberate environments without having to lower the playback volume from other loud or competing single-point noise sources.

ArkX Labs’ 3-D reverberation technology provides maximum design flexibility for the industrial designer to achieve their goals. The technology works well regardless of fixed and mobile obstructions in the audio path. Complex living spaces, work environments, and competing talkers are no problem. Our solution utilizes twelve acoustic echo cancellers (AECs) which provide superior barge-in performance versus the standard 1-2 AEC solutions. EveryWord products support ultra-low power operation that is ideal for battery-powered applications. Everyword solutions are simultaneously compatible with the leading wake word engines (WWE) and voice services including Amazon, Google, Siri, Cortana, AliGenie, Baidu/Kitt.ai, as well as other proprietary solutions.

The EveryWord AFE voice module and development kit are Amazon (AVS) qualified and production-ready, saving development and testing time to accelerate products to market.

Features
  • NXP and Cirrus Logic’s SoundClear FlexArray™ voice technology
  • 7 to 9 mic performance using 3 to 4 mics
  • Exceptional capture range: >9 meters
  • H/W accelerated royalty-free Amazon wake-word engine
  • Compatible with most PDM mic arrays
  • Flexible mic array spacing and orientation (2D, 3D, vertical, and horizontal)
  • Onboard clocking
  • For applications leveraging an existing host/computer board
  • ArkX host F/W for integration
  • Eliminates the need for a high-density PCB
  • Amazon AVS-qualified (both 2 and 4 mics)
  • Sensory voice control is available
Applications
  • Warehouse H2M
  • Healthcare
  • Sound speakers
  • Televisions
  • Appliances
  • Robotics
  • Voice assistants
  • Aviation
  • In-wall residential & commercial
  • Video conferencing
  • Automotive
  • Kiosks

EveryWord™ Ultra Far-Field AFE Processor

ImagemNúmero de peça do fabricanteDescriçãoFunçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR CS48LV41AX-EWAFE-010EVAL BOARD FOR CS48LV41Front end analógico (AFE)164 - Immediate$33.89Ver detalhes

Development Kit

ImagemNúmero de peça do fabricanteDescriçãoFunçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR CS48LV41AX-EWDK-010EVAL BOARD FOR CS48LV41Processamento de áudio15 - Immediate$698.50Ver detalhes
Updated: 2022-10-20
Published: 2021-09-20