Low-Cost Quick-Turn Adapters

Aries offers their low-cost, quick-turn, Correct-a-Chip® IC Adapters

Image of Aries Low-Cost Quick-Turn AdaptersAries Electronics introduces a new line of low-cost, quick-turn, Correct-A-Chip IC Adapters for common IC devices. These adapters enable the user to transform (or adapt) standard SOIC, MSOP, TSSOP, or QFP packages into standard thru-hole DIP configurations for bread boarding and prototyping use.

Unlike the standard Aries Correct-A-Chip Adapters, these new items are designed for quick delivery and low cost. The adapters are fabricated from a 0.062" thick, FR-4, with ½-oz Cu traces. The pins are made from an Au-plated brass and are designed for operating temperatures of -55°C to +125°C.

Additional Data:

19000 Small Outline Prototyping Adapters

19001 QFP Prototyping Adapters

Features and Benefits
  • Mates SOT23, SOIC, MSOP, TSSOP, or QFP packages to standard breadboard and breakout boards for rapid and easy prototyping
  • Panelized adapters available upon request
General Specifications
  • Board material: 0.062" [1.58 mm] thick FR-4, UL 94 V-0 with 1/2-oz. Cu traces
  • Pin insulator: polyester, UL 94 V-0
  • Pins: brass 360 1/2-hard per UNS C36000 ASTM-B16-00
  • Pin plating: Au flash
  • Operating temperature: -55°C to +125°C

Low-Cost Quick-Turn Adapters

ImagemNúmero de peça do fabricanteDescriçãoEspessura da placaNúmero de posiçõesPassoAvailable QuantityPreçoVer detalhes
SOCKET ADAPTER SOT-23 TO 6DIPLCQT-SOT23-6SOCKET ADAPTER SOT-23 TO 6DIP0,062" (1,57mm) 1/16"60,100" (2,54mm)1184 - Immediate$3.19Ver detalhes
SOCKET ADAPTER SOIC TO 8DIPLCQT-SOIC8-8SOCKET ADAPTER SOIC TO 8DIP0,062" (1,57mm) 1/16"80,100" (2,54mm)4242 - Immediate$3.40Ver detalhes
SOCKET ADAPTER MSOP TO 10DIPLCQT-MSOP10SOCKET ADAPTER MSOP TO 10DIP0,062" (1,57mm) 1/16"100,100" (2,54mm)165 - Immediate$3.55Ver detalhes
SOCKET ADAPTER SOIC TO 14DIPLCQT-SOIC14SOCKET ADAPTER SOIC TO 14DIP0,062" (1,57mm) 1/16"140,100" (2,54mm)162 - Immediate$4.90Ver detalhes
SOCKET ADAPTER SOIC-W TO 14DIPLCQT-SOIC14WSOCKET ADAPTER SOIC-W TO 14DIP0,062" (1,57mm) 1/16"140,100" (2,54mm)163 - Immediate$4.90Ver detalhes
SOCKET ADAPTER TSSOP TO 14DIPLCQT-TSSOP14SOCKET ADAPTER TSSOP TO 14DIP0,062" (1,57mm) 1/16"140,100" (2,54mm)3429 - Immediate$4.27Ver detalhes
SOCKET ADAPTER SOIC TO 16DIPLCQT-SOIC16SOCKET ADAPTER SOIC TO 16DIP0,062" (1,57mm) 1/16"160,100" (2,54mm)276 - Immediate$5.12Ver detalhes
SOCKET ADAPTER SOIC-W TO 16DIPLCQT-SOIC16WSOCKET ADAPTER SOIC-W TO 16DIP0,062" (1,57mm) 1/16"160,100" (2,54mm)192 - Immediate$5.12Ver detalhes
SOCKET ADAPTER TSSOP TO 16DIPLCQT-TSSOP16SOCKET ADAPTER TSSOP TO 16DIP0,062" (1,57mm) 1/16"160,026" (0,65mm)287 - Immediate$5.12Ver detalhes
SOCKET ADAPTER SSOP TO 20DIPLCQT-SSOP20SOCKET ADAPTER SSOP TO 20DIP0,062" (1,57mm) 1/16"200,100" (2,54mm)62 - Immediate$6.94Ver detalhes
Published: 2014-11-18