Giga R1 Wi-Fi

Arduino's Giga has all the power of the STM32H7 in the accessible Mega form factor

Image of Arduino’s Giga R1 Wi-FiArduino's Giga R1 opens the possibilities for makers to create more advanced projects by using all the potential of the STM32H7 by keeping the already known Mega form factor.

Features
  • Dual core: Cortex® M7 core at 480 MHz and Cortex M4 at 240 MHz
  • 75 GPIO: 12 analog, 13 PWM, four serial ports, three I2C, two SPI, one FDCAN, and one SAI
  • 1 USB A connector
  • 1 3.5 mm audio jack connector
  • Murata 1DK
  • 802.11B/G/N Wi-Fi
  • Bluetooth® low energy
Applications
  • Controllers for gaming
  • Gesture recognition through AI
  • Controlling steppers motors and doing computer vision with MicroPhython
  • Building synths, working on a Kaoss Pad
  • Recording in Antarctica with a camera  

Giga R1 Wi-Fi

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ARDUINO GIGA R1 WIFIABX00063ARDUINO GIGA R1 WIFI448 - Immediate$69.60Ver detalhes
Published: 2023-05-16