AKX00069 Plug and Make Kit

Arduino’s Plug and Make Kit is the perfect solution to seamlessly integrating hardware for the self-starter

Image of Arduino's AKX00069 Plug and Make KitArduino's Plug and Make Kit introduces a breadboard-free hardware approach that seamlessly integrates with a user-friendly web ecosystem. Together with a step-by-step online guide, it facilitates the swift initiation of the next exciting project. The kit includes UNO R4 WiFi, 7x Modulino® sensors and actuators, cables (USB-C®, Qwiic), and a structural frame with screws and nuts.

Emphasizing the end result, any project within this kit can be completed in under 40 minutes, providing ample time for users to expand and customize the outcome to suit their unique needs. They simply need to connect the innovative Modulino nodes sequentially using the onboard Quick connector of the UNO R4 WiFi. Users can swiftly transform their concept into a fully operational device by utilizing one of the Arduino Cloud templates.

The Arduino UNO R4 WiFi is a top pick among makers, boasting powerful microprocessors that bring features like Wi-Fi®/Bluetooth® Low Energy (BLE) communication, a Qwiic connector, a DAC, a large LED matrix, and more.

The Plug and Make Kit also comes with a structural frame, spacers, and a set of screws and nuts to keep projects steady and organized.

With the Modulino, users can easily arrange the hardware components of their project in no time. The Modulino nodes are a collection of Qwiic-compatible (I2C) sensors and actuators designed to streamline hardware connections. This enables beginners to get started quickly and allows experienced makers to prototype ideas rapidly.

The modulino nodes can be purchased separately:

  • Modulino knob: a rotary encoder with push button for precise control
  • Modulino pixels: eight addressable RGB LEDs for colorful effects
  • Modulino distance: a time-of-flight sensor to measure proximity
  • Modulino movement: a six-axis IMU to capture motion and orientation
  • Modulino buzzer: generate sounds or alerts easily
  • Modulino thermo: temperature and humidity data
  • Modulino buttons: three push buttons (with LEDs) for interaction
Benefits
  • No breadboard or soldering involved
  • Build a fully functional IoT project, understanding its inner workings in under 40 minutes
  • Continue learning and working on projects from any connected computer using the online Arduino ecosystem
  • Polarized connectors mean there is only one way to connect it all together
  • Connect multiple Qwiic compatible modules one after the other and expand the possibilities of projects
Applications
  • Consumer electronics
  • Maker community
  • Internet of Things (IoT)
  • Education technology (EdTech)
  • Home automation
Kit Includes
  • UNO R4 WiFi
  • 7x Modulino sensors and actuators
  • Cables (USB-C, Qwiic)
  • Structural frame with screws and nuts
Updated: 2025-06-19

AKX00069 Plug and Make Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
MODULINO BUZZER
ABX00108MODULINO BUZZER53 - Immediate$6.62Ver detalhes
Novos produtos
MODULINO BUTTONS
ABX00110MODULINO BUTTONS73 - Immediate$7.63Ver detalhes
Novos produtos
MODULINO KNOB
ABX00107MODULINO KNOB172 - Immediate$8.03Ver detalhes
Novos produtos
MODULINO THERMO
ABX00103MODULINO THERMO0 - Immediate$8.04Ver detalhes
Novos produtos
MODULINO PIXELS
ABX00109MODULINO PIXELS40 - Immediate$9.92Ver detalhes
Novos produtos
MODULINO DISTANCE
ABX00102MODULINO DISTANCE23 - Immediate$11.76Ver detalhes
Novos produtos
MODULINO MOVEMENT
ABX00101MODULINO MOVEMENT0 - Immediate$11.84Ver detalhes
PLUG AND MAKE KIT BREADBOARD-FREAKX00069PLUG AND MAKE KIT BREADBOARD-FRE537 - Immediate$87.40Ver detalhes
Published: 2024-07-11