APV278A Series SiC MOSFET Output Solid-State Relays

APSEMI SiC optocoupler MOSFET relays can meet the requirements of industrial control motors and inverters

Image of APSEMI APV278A Series SiC MOSFET Output Solid-State RelaysThe APSEMI APV278A series SiC optocoupler MOSFET relays are available in an SMD-5/DIP-5 package with a load voltage of 1,800 V and a load current of 30 mA and can meet the requirements of higher-speed and high-frequency switching of industrial control motors and inverters, ensuring efficiency and high reliability of industrial operations. The APV278A series SSR relays with 5,000 VRMS I/O voltage are widely used in battery management systems, charging piles, motor and inverter control, lamp control, and ABS of automotive electronics due to their advantages of electrical isolation, strong anti-interference ability, and fast response speed.

Features
  • Load current: 30 mA
  • Load voltage: 1,800 V
  • I/O isolation voltage: 5,000 VRMS
  • Contact: 1 Form A
 
  • Output type: AC/DC
  • Package: SMD-5/DIP-5
  • UL recognized
  • RoHS/REACH compliant
Applications
  • Automation control systems
  • Power distribution and switch controls
  • Lighting controls
  • Medical equipment
 
  • Communication equipment
  • Transportation systems
  • Measuring equipment
  • Electromechanical relay replacement

APV278A Series SiC MOSFET Output Solid-State Relays

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAvailable QuantityPreçoVer detalhes
SiC SSR RELAY SPST-NO 30mA 1800VAPV278AESiC SSR RELAY SPST-NO 30mA 1800VFuro passante19980 - Marketplace$3.85Ver detalhes
SiC SSR RELAY SPST-NO 30mA 1800VAPV278AEHSiC SSR RELAY SPST-NO 30mA 1800VMontagem em superfície19705 - Marketplace$3.04Ver detalhes
Published: 2025-11-07