WXsmart Soldering Station
Apex Tool Group's soldering station features built-in cyber-security to prevent costly downtimes
Apex Tool Group's Weller WXsmart soldering station has maximum connectivity, supporting all IoT standards for full traceability with mobile-enabled, easy remote-control access. The all-in-one station acts as the brain of the workbench by consolidating all soldering applications into one station. The platform fully supports Smart Soldering 4.0 with intelligent tips and tools saving cost, time, and space. Total process control helps manage the user’s complete soldering process from tip to station. The WXsmart system features built-in cyber-security to prevent costly downtimes.
Features
- Built-in cyber-security to prevent costly downtimes
- The WXsmart is a centralized control unit acting as the brain of the workbench by controlling multiple devices at the same time
- Smart tips offer multiple features thanks to the integrated chip in every soldering tip
- Upgrade the soldering platform to desoldering and hot air with the optional WX Air rework module
- Industry 4.0 ready with data transfer supporting IoT standards
- Total connectivity by Wi-Fi, LAN, USB, or RS-232 interface
- Smart control via the WXsmart mobile app provides total process control (TPC)
- Backward compatibility of tips and tools on the WX platform
- Provides traceability with digital extracts for audits
- Optional Weller calibration unit captures accurate data and documentation by automatically readjusting its soldering calibration for strong auditing
- Through-hole and SMD soldering
- Reworking
- Repair
- R&D
- IoT
WXsmart Soldering Station
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | T0052923599 | WXUPS MS HANDPIECE FOR RTUS MS T | 5 - Immediate | $318.75 | Ver detalhes |
![]() | ![]() | T0052923699 | WXMPS MS HANDPIECE F. RTMS/RTPS | 0 - Immediate | $318.75 | Ver detalhes |
![]() | ![]() | T0053451299 | WXSMART POWER UNIT 120V US/MX B | 5 - Immediate | $1,662.51 | Ver detalhes |
![]() | ![]() | T0053452299 | WXAIR MODUL 100-230V US/MX/J B | 2 - Immediate | $818.75 | Ver detalhes |
![]() | ![]() | T0053450199 | WCU | 3 - Immediate | $548.75 | Ver detalhes |