WXA2 Station

Apex Tool Group’s two-channel hot air and soldering station

Image of Weller's WXA2 StationWeller expands the WX line by Apex Tool Group with a two-channel hot air and soldering station. The Weller WXA2 rework system delivers unprecedented versatility, performance, power and peripheral management on one single-platform solution. Innovative features on the WXA2 reduce energy consumption, increase the life of the heating element and nozzles, and improve overall safety for end users. The power-sharing feature offers the flexibility to simultaneously operate multiple WX series tools with up to 255 watts of total power output.

Features include:

  • A standby temperature mode to monitor the use of the WXHAP200 hot air pencil and to automatically set the tool and peripheral devices to a lower temperature
  • An auto off feature that can also be used to allow the unit to go into a sleep mode when not in use
  • Benchtop controller for selected fume extraction and preheaters
  • Multi-purpose USB port for firmware updates, parameter settings and data logging downloaded to a USB stick or PC

The WXHAP200 hot air pencil offers 200 watts of power, a 35-second heat-up time, and a full line of hot air (HAP) nozzles for a full range of application solutions.

Features include:

  • Delivers 200° - 662° F (50°C to 350°C) within 35 seconds using an integrated hot air activation button on the handle
  • An ESD-safe integrated ionization circuit to provide static-free airflow that will not damage or degrade sensitive components 

Accessories for the WXA2 rework system include the WXHP120 pre-heating plate and the WXSB200 solder bath. The WXHP120 pre-heating plate features 120 watts of power to slowly increase the temperature of a printed circuit board prior to rework. The WXSB200 solder bath features 200 watts of power to be used for tinning component leads and removing insulative coatings.

WXA2 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
REWORK SOLDER STA 200W 2 CH 120VWXA2010NREWORK SOLDER STA 200W 2 CH 120V1 - Immediate$1,870.00Ver detalhes
SOLDER BATH 200WT0052704399NSOLDER BATH 200W6 - Immediate$850.00Ver detalhes
SOLDERING IRON HOT AIR 200W 24VT0052711999NSOLDERING IRON HOT AIR 200W 24V2 - Immediate$563.75Ver detalhes
PREHEATING PLATE 120W 1 CH 24VT0052702999NPREHEATING PLATE 120W 1 CH 24V4 - Immediate$937.50Ver detalhes
SOLDERING IRON HOT AIR 200W 24VT0052712099NSOLDERING IRON HOT AIR 200W 24V9 - Immediate$656.25Ver detalhes
REWORK SOLDER STA 200W 2 CH 120VWXA2NREWORK SOLDER STA 200W 2 CH 120V0 - ImmediateSee Page for PricingVer detalhes
Published: 2014-09-08