WE1010NA Soldering Station

Apex Tool Group’s digital 70 W soldering station and iron with toolless tip change solution

Image of Apex Tool's WE1010NA Soldering StationApex Tool Group's WE1010NA soldering station provides 70 W of power which is 40% more compared to the WES/WESD stations. The intuitive navigation allows you to set up the station to function the way you want. The menus include a standby mode, password protection, and automatic temperature set-back to maintain process quality and energy efficiency. The WEP70 soldering iron has a toolless tip changing solution to change out a hot tip. It uses the high quality and affordable Weller ET tips. The heat-resistant silicon cable is also ESD safe.

Features
  • 70 W power station
  • 70 W soldering iron
  • Intuitive navigation
  • Toolless tip change
  • ESD safe
  • Standby mode
  • Temperature stability
Applications
  • PCBs
  • Electronic kits
  • Education
  • Radio-controlled
  • Indoor lighting
  • Low-voltage wiring
  • Cable assembling

Soldering Station

ImagemNúmero de peça do fabricanteDescriçãoTensão - EntradaTipo de plugueUnidade da baseAvailable QuantityPreçoVer detalhes
SOLDERING STATION 70W 1 CH 120VWE1010NASOLDERING STATION 70W 1 CH 120V120VIncluído, não especificado-284 - Immediate$197.50Ver detalhes

Soldering Iron

ImagemNúmero de peça do fabricanteDescriçãoPonta - TemperaturaBancadaConector de entradaAvailable QuantityPreçoVer detalhes
SOLDERING IRON 70W 23V FOR WEP70T0058770715SOLDERING IRON 70W 23V FOR WEP70---192 - Immediate$91.25Ver detalhes

Tips

ImagemNúmero de peça do fabricanteDescriçãoAlturaDiâmetroAvailable QuantityPreçoVer detalhes
TIP REPLACEMENT SCREWDR .062"ETATIP REPLACEMENT SCREWDR .062"0,031" (0,80mm)-1628 - Immediate$6.75Ver detalhes
TIP SINGLE FLAT 1/16ETAATIP SINGLE FLAT 1/160,040" (1,02mm)-527 - Immediate$6.75Ver detalhes
TIP SCREWDRIVER 1/16" BULKETABTIP SCREWDRIVER 1/16" BULK0,031" (0,80mm)-193 - Immediate$6.00Ver detalhes
TIP REPLACEMENT SCREWDR .093"ETBTIP REPLACEMENT SCREWDR .093"0,020" (0,50mm)-1168 - Immediate$6.75Ver detalhes
TIP SCREWDR .125"ETCTIP SCREWDR .125"0,027" (0,69mm)-1383 - Immediate$6.63Ver detalhes
Published: 2018-04-16