Q12-7P/Q12-7F LED Indicators

APEM's half-inch LED indicators are a great replacement for any half-inch indicator currently on the market

Image of APEM Components Q12-7P/Q12-7F LED IndicatorsAPEM adds to its Q series of LED indicators with their panel-mount half-inch LED indicator. The half-inch Q series is an excellent replacement for any ½” indicator currently on the market using LED technology with reliable IP67 panel sealing. These hyperbright and superbright indicators can be supplied with solder lug/quick-connect terminals, PC pins, or with 200 mm wires. Integral resistors are included permitting direct circuit connections. The half-inch Q series is available in six LED colors, red, green, yellow, blue, white, and orange, as well as bicolor, tricolor, and flashing LEDs.

APEM Q series indicators are also offered with six power supply voltage options (6 VDC, 12 VDC, 24 VDC, 28 VDC, 110 VAC, and 220 VAC) and seven package sizes (6 mm, 8 mm, 12 mm, 14 mm, 16 mm, 19 mm, and 22 mm) with bright chrome, black, or satin gray bezel finishes as well as options including custom engraving, secret-until-lit, and stainless-steel bezels on select sizes.

The Q series LED indicators are well suited for a large number of applications including marine and industrial control panels, recreational and construction vehicles, and transportation and material handling equipment.

Q12-7P Q12-7F LED Indicators

ImagemNúmero de peça do fabricanteDescriçãoCor da lenteTransparência da lenteAvailable QuantityPreçoVer detalhes
LED PNL IND RED DIFF 8MM SLDRQ12-7P1CXXHR02ELED PNL IND RED DIFF 8MM SLDRVermelhoDifuso17 - Immediate$17.41Ver detalhes
LED PNL IND RED DIFF 8MM SLDRQ12-7P1CXXHR12ELED PNL IND RED DIFF 8MM SLDRVermelhoDifuso20 - Immediate$19.14Ver detalhes
LED PNL IND GREEN DIFF 8MM SLDRQ12-7P1CXXHG02ELED PNL IND GREEN DIFF 8MM SLDRVerdeDifuso331 - Immediate$24.83Ver detalhes
LED PNL IND GREEN DIFF 8MM SLDRQ12-7P1CXXHG12ELED PNL IND GREEN DIFF 8MM SLDRVerdeDifuso0 - Immediate$26.18Ver detalhes
LED PNL IND YELLOW DIFF 8MM SLDRQ12-7P1CXXHY02ELED PNL IND YELLOW DIFF 8MM SLDRAmareloDifuso17 - Immediate$21.70Ver detalhes
LED PNL IND YELLOW DIFF 8MM SLDRQ12-7P1CXXHY12ELED PNL IND YELLOW DIFF 8MM SLDRAmareloDifuso24 - Immediate$23.26Ver detalhes
LED PNL IND BLUE DIFF 8MM SLDRQ12-7P1CXXB02ELED PNL IND BLUE DIFF 8MM SLDRAzulDifuso0 - Immediate$21.98Ver detalhes
LED PNL IND BLUE DIFF 8MM SLDRQ12-7P1CXXB12ELED PNL IND BLUE DIFF 8MM SLDRAzulDifuso0 - Immediate
41 - Marketplace
$14.68Ver detalhes
LED PNL IND RED DIFF 8MM LEADSQ12-7P5BXXHR12ELED PNL IND RED DIFF 8MM LEADSVermelhoDifuso11 - Immediate
28 - Marketplace
$30.73Ver detalhes
LED PNL IND GREEN DIFF 8MM LEADSQ12-7P5BXXHG12ELED PNL IND GREEN DIFF 8MM LEADSVerdeDifuso52 - Immediate$35.44Ver detalhes
LED PNL IND YELLOW DIFF 8MM LDSQ12-7P5BXXHY12ELED PNL IND YELLOW DIFF 8MM LDSAmareloDifuso0 - Immediate$32.66Ver detalhes
LED PNL IND BLUE DIFF 8MM LEADSQ12-7P5BXXB12ELED PNL IND BLUE DIFF 8MM LEADSAzulDifuso5 - Immediate
25 - Marketplace
$32.93Ver detalhes
LED PNL IND RED DIFF 8MM LEADSQ12-7F5BXXHR12ELED PNL IND RED DIFF 8MM LEADSVermelhoDifuso73 - Immediate$28.78Ver detalhes
LED PNL IND GREEN DIFF 8MM LEADSQ12-7F5BXXHG12ELED PNL IND GREEN DIFF 8MM LEADSVerdeDifuso0 - Immediate$35.44Ver detalhes
LED PNL IND YELLOW DIFF 8MM LDSQ12-7F5BXXHY12ELED PNL IND YELLOW DIFF 8MM LDSAmareloDifuso0 - Immediate$32.66Ver detalhes
LED PNL IND BLUE DIFF 8MM LEADSQ12-7F5BXXB12ELED PNL IND BLUE DIFF 8MM LEADSAzulDifuso35 - Immediate$32.93Ver detalhes
Published: 2019-02-27