Q10/14/16/19/22 Series RGBs
APEM's RGBs offer infinite color options
APEM's RGB LED indicators are controlled by pulse width modulation (PWM) and not always continuously powered (DC), which allows them to give off a multicolored appearance by using only three colors. Depending on the duty cycle of the PWM applied on each LED, users can modulate the corresponding brightness to create a truly unique color.
- Combined illumination with intense RGB light output
- Brighter illumination versus RYG option
- Rugged, compact, and panel sealed to IP67
- Wired connection only (pre-assembled harness available)
- Available in 10 mm, 14 mm, 16 mm, 19 mm, and 22 mm, flush and prominent
- 100,000 hours lifetime
Video
Q10/14/16/19/22 Series RGBs
| Imagem | Número de peça do fabricante | Descrição | Forma do corte do painel | Tamanho da lente | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Q14P5BZZRGB12ECA | LED PNL IND RGB DIFF WIRE LEADS | Redondo | - | 159 - Immediate | $44.47 | Ver detalhes |
![]() | ![]() | Q14P5BZZRGB24ECA | LED PNL IND RGB DIFF WIRE LEADS | Redondo | - | 203 - Immediate | $31.88 | Ver detalhes |
![]() | ![]() | Q10F5ANZZRGB12ECA | LED PNL IND RGB DIFF 7.80MM LDS | Redondo | Diâm. 7,80mm | 60 - Immediate | $44.72 | Ver detalhes |
![]() | ![]() | Q10F5ANZZRGB24ECA | LED PNL IND RGB DIFF 7.80MM LDS | Redondo | Diâm. 7,80mm | 0 - Immediate | $64.94 | Ver detalhes |
![]() | ![]() | Q10F5SZZRGB12ECA | LED PNL IND RGB DIFF 7.80MM LDS | Redondo | Diâm. 7,80mm | 289 - Immediate | $68.81 | Ver detalhes |
RGB LED Controller
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | LSTC12-4A-RGB-AS | RGB LED CONTROLLER | - | 1 - Immediate 25 - Marketplace | $53.80 | Ver detalhes |