PC Series Game Style Pendant Controller

APEM's handheld device provides an immersive and intuitive method of control

Image of APEM's PC Series Game Style Pendant ControllerThe APEM's PC series is an innovative and ergonomic game style pendant controller. This handheld device easily accommodates APEM’s TS series miniature proportional joystick and provides either analog voltage or USB output. The PC series is ideal for controlling unmanned vehicles, robotics, and other remote controlled applications. The PC series was developed to provide a control method that is intuitive and easy to adapt to. Modeled from consumer video game controllers, the familiar design reduces the operator “learning cycle” and quickly increases efficiency and productivity. The PC Series is molded with high-impact, glass-filled nylon and features a modular design to provide OEMs the ability to configure the device as needed. Standard, off-the-shelf configurations can be specified with miniature Hall effect joysticks, snap action push buttons, and USB interface. APEM's PC series may be environmentally sealed up to IP67, making it suitable for use in the harshest of conditions.  When configured with complementary components, the PC series is buoyant making it an ideal choice for marine watercraft applications. As standard, the PC series provides USB 1.1 interface and integrates seamlessly with software applications supporting USB joystick or mouse inputs via Microsoft DirectX. No device driver or manufacture specific SDK is required; the PC series is recognized either as an HID-compliant “game controller” joystick or as a standard mouse or cursor control device.

Features
  • USB and analog output options
  • Lightweight, one hand operation
  • Excellent proportional control
  • Optional sealing up to IP67
  • Readily available configurations include TS series and IM series switches

PC Series Controllers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
2 AXIS USB CONTROLLERPC35662 AXIS USB CONTROLLER0 - Immediate$563.81Ver detalhes
2 AXIS USB CONTROLLERPC24412 AXIS USB CONTROLLER0 - Immediate$647.27Ver detalhes
Published: 2016-03-18