NV Series 5-Way, Switch-Based Joystick

APEM's switch-based joysticks are ideal for harsh, remote locations where dependability is key

Image of APEM's NV Series 5-Way Switch-Based JoystickAPEM introduces the highly anticipated addition to its expanding industrial joystick line: the NV series. This switch-based miniature joystick offers four directional outputs plus a fifth center pushbutton option, providing a positive, tactile feedback in all directions for precise and secure fingertip control. The compact, ᴓ16 mm NV series is available with either a castle- or conical-shaped actuator and numerous color options.

With a chrome-plated metal case and IP69K sealing, the durable NV series is designed to withstand all types of adverse conditions, such as water, frost, dust, sand, and hydrocarbons, while maintaining its tactile feedback during excessive shock and vibration. Rated at over 1 million mechanical lifecycles per direction, the ergonomic, customizable, and extremely robust NV series is ideal in remote-control applications which require a compact and highly reliable navigational control.

NV Series 5-Way, Switch-Based Joystick

ImagemNúmero de peça do fabricanteDescriçãoFunções, extraAvailable QuantityPreçoVer detalhes
SWITCH THUMBSTCK CASTLE 50MA 12VNVH1D1C1CP2SSWITCH THUMBSTCK CASTLE 50MA 12V-208 - Immediate$178.49Ver detalhes
SWITCH THUMBSTCK CASTLE 50MA 12VNVH1D1C0CP2SSWITCH THUMBSTCK CASTLE 50MA 12V-0 - Immediate$192.31Ver detalhes
Published: 2017-01-05