HR Series Thumbwheels

APEM's HR series proportional output thumbwheels - sprung to center

Image of APEM's HR Series Thumbwheels APEM proudly announces the HR series thumbwheel. The HR series thumbwheels allow reliable and precise proportional control. Developed to equip the handles of joysticks, remote controls, and armrests in harsh environments, they are available with 4 different actuators. Backlighting and detent options (click in preset positions) are also available.

Features
  • Long life
  • IP68 sealing against water and dust
  • Backlighting and detent options
  • EMI/RFI shielding
Applications
  • Agriculture
  • Construction
  • Material handling
  • Road maintenance

HR Series Thumbwheels

ImagemNúmero de peça do fabricanteAvailable QuantityPreçoVer detalhes
HRS202B7HRS202B744 - Immediate$134.51Ver detalhes
HRS202B8HRS202B839 - Immediate$134.51Ver detalhes
HRL202E0HRL202E036 - Immediate$225.55Ver detalhes
HRS202B1HRS202B10 - Immediate$118.42Ver detalhes
HRS209C8HRS209C80 - Immediate$140.87Ver detalhes
HRK202E0HRK202E00 - Immediate$144.03Ver detalhes
HRL217B0HRL217B00 - Immediate$154.21Ver detalhes
Published: 2015-04-21