FNR Series Switches

APEM's waterproof rocker switch offers backlighting in five colors and excellent tactile response

Image of APEM's FNR Series Switches APEM's FNR series rocker switch is completely watertight and specially designed for easy forward and reverse control. This rocker switch was developed to maximize user comfort without compromising on efficiency by keeping a very intuitive operation.

Being extremely well-sealed, this rocker switch is particularly suited for demanding environments, especially on all-in-one joystick controls. Circular in shape (22 mm diameter) and with embedded LED resistors, it can be easily mounted and installed on a control lever.

The FNR series is ergonomically optimized and has an excellent tactile effect. Whether it is mounted on the forward side of the joystick or on the lever, its ergonomically-designed size and height make the final user experience is more intuitive. Handling is comfortable and precise, even when used repeatedly.

Because of the vertical integration of all production phases, this rocker switch can be personalized for backlighting (five colors available), markings, extra sealing, flying leads output (type and length), and connectors.

Features

  • IP69K
  • Embedded LED resistors
  • Fixed or momentary positions
  • Flying leads, solder lug or connector outputs
  • High sealing level for applications in harsh environments
  • Very easy integration and mounting: drop-in mounting, circular shape (20 mm diameter), and embedded LED resistors
  • Dedicated grip integration for joysticks' front faceplates
  • SIL2 capable: the FNR series rocker switches help customers reach the safety level required by the final application
  • High B10d value of 1 million, ensuring a very low potential failure rate
  • Clear status indicator: the rocker position and/or backlit symbol ensures clear status visibility of the function in use
  • Optimized ergonomics and excellent tactile response: comfortable and efficient, even with extended use
  • Backlighting: five colors available, plus dual colors

FNR Series Switches

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Tensão nominal - CCMarcação do atuadorAvailable QuantityPreçoVer detalhes
SWITCH ROCKER DPDT 1A 24VFNRC64SXX2XSWITCH ROCKER DPDT 1A 24V1A (CC)24 VSem marcação520 - Immediate$65.73Ver detalhes
SWITCH ROCKER DP3T 1A 24VFNRCF4FSS2N2XWRX53XPMSWITCH ROCKER DP3T 1A 24V1A (CC)24 V-20 - Immediate
50 - Marketplace
$75.71Ver detalhes
SWITCH ROCKER DP3T 1A 24VFNRCF4SXX2XSWITCH ROCKER DP3T 1A 24V1A (CC)24 VSem marcação78 - Immediate$65.73Ver detalhes
SWITCH ROCKER DP3T 1A 24VFNRCM4FSS2N2X09XXXX10SWITCH ROCKER DP3T 1A 24V1A (CC)24 V-0 - Immediate$990.82Ver detalhes
SWITCH ROCKER DP3T 1A 24VFNRCM4SXX2XSWITCH ROCKER DP3T 1A 24V1A (CC)24 VSem marcação0 - Immediate$60.14Ver detalhes
Published: 2020-10-07