Coded Rotaries

APEM announces the P65 and DH series coded rotaries

Image of APEM's Coded RotariesAPEM's P65 series comes in a 10 mm square package with multiple-actuator accessory options and position markings ready for user interface. Made with UL94-V0 high-temperature thermoplastic, P65 switches are ideal for high-temperature applications where performance and dependability are critical. APEM’s P65 series DIP coded rotary switches are available in SMT and through-hole configurations and are ESD protected up to 8 kV. P65 switches are available in 4, 6, 10, and 16-position configurations with numerous output code configurations. P65 DIP rotaries feature two-actuator styles: screw driver and cross-shaped for accessories. These switches are designed to meet the RoHS (restriction of hazardous substances in electrical and electronic equipment) directive (2002/95/EC). The SMT versions of the P65 series are compatible with high-temperature, lead-free surface-mount processing.

The DH Series is a completely reflow solderable 10-position DIP coded rotary switch with a permanently-fixed thumbwheel. Available as PCB left- or right-surface-mount configurations; the DH series is 5 mm wide (6 mm with crown), and can be numerically marked as 0-9 or 1-10, making it suitable for applications with limited space and narrow housings. With its narrow-width, range-of-marking, tactile interface and mounting options, APEM’s DH series DIP coded rotary switches are versatile and compact enough to simplify human interface in address and parameter setting in a variety of electronic applications, eliminating the need for additional space normally dedicated to such interfaces.

P65 Series Rotary Switches
DH Series DIP Coded Rotary with Vertical Thumbwheel

Coded Rotaries

ImagemNúmero de peça do fabricanteDescriçãoTensão nominalAvailable QuantityPreço
SWITCH ROTARY DIP BCD 0.1A 24VP36S101SWITCH ROTARY DIP BCD 0.1A 24V24VCC12453 - Immediate$7.12Ver detalhes
SWITCH ROTARY DIP HEX 0.1A 24VP36103SWITCH ROTARY DIP HEX 0.1A 24V24VCC0 - Immediate$7.14Ver detalhes
SWITCH ROTARY DIP HEX 0.1A 24VP36S103SWITCH ROTARY DIP HEX 0.1A 24V24VCC0 - Immediate$7.02Ver detalhes
SWITCH ROTARY DIP HEX 0.2A 50VP65SMT703SWITCH ROTARY DIP HEX 0.2A 50V50VCC1139 - Immediate$7.86Ver detalhes
SWITCH ROTARY DIP BCD 0.2A 50VP65SMT701SWITCH ROTARY DIP BCD 0.2A 50V50VCC49 - Immediate$9.01Ver detalhes
SWITCH ROTARY DIP BCD 0.15A 24VPT65701SWITCH ROTARY DIP BCD 0.15A 24V24VCC0 - Immediate$7.10Ver detalhes
SWITCH ROTARY DIP HEX 0.15A 24VPT65703SWITCH ROTARY DIP HEX 0.15A 24V24VCC0 - Immediate$7.67Ver detalhes
Published: 2014-09-22