IXOLAR™ Thin 1.2 mm, 25% Efficiency Solar Cells

ANYSOLAR’s thin solar cells weigh 40% less and are ideal for charging lightweight battery-powered products

Image of ANYSOLAR's IXOLAR™ Thin 1.2mm, 25% Efficiency Solar Cells ANYSOLAR's IXOLAR™ cells are made of high-efficiency monocrystalline solar cells with a power conversion as high as 25%. The 1.2 mm thick solar cells have a 40% reduced weight, making them ideal for charging many battery-powered products where weight is a concern. The Thin KXOB/SolarBits can be assembled and easily reflow soldered as one or many cells, incorporating any variation or number of cells into one product. Also offered is the Thin Solar MD as a module concept of multiple dies in one package. The module is fully encapsulated with polycarbonate (PC) film to protect it from the environmental elements associated with outdoor applications. The SolarMD can be soldered with low-temperature silver paste and oven cured or manually soldered.

The wide range of applications includes remote sensors, battery-powered lights, wireless self-powered security devices and systems, and handheld consumer products such as flashlights, mobile phones, cameras, PDAs, MP3 players, and more. They are also suitable for industrial applications, portable instrumentation, portable high-efficiency tools, portable medical devices, automotive toll transponders, portable radios, and charging emergency backup batteries.

Features
  • Thin 1.2 mm design reduces weight by 40%
  • High efficiency 25% power conversion
  • Operating temperature up to +100°C
  • No degradation of power output
  • No loss of frequency response

IXOLAR™ THIN GEN3 SolarBIT Solar Cells

ImagemNúmero de peça do fabricanteDescriçãoCorrente na potência máxima PmppTensão na potência máxima PmppCorrente - Curto-circuito (Isc)Available QuantityPreçoVer detalhes
SOLAR CELL G3 THIN 0.69V 30.7MWKXOB25-14X1TF-TBSOLAR CELL G3 THIN 0.69V 30.7MW55 mA560 mV58.6 mA0 - Immediate$2.11Ver detalhes
SOLAR CELL G3 THIN 0.69V 30.7MWKXOB25-14X1TF-TRSOLAR CELL G3 THIN 0.69V 30.7MW55 mA560 mV58.6 mA2968 - Immediate$3.42Ver detalhes
SOLAR CELL G3 THIN 2.07V 30.9MWKXOB25-05X3TF-TBSOLAR CELL G3 THIN 2.07V 30.9MW18.4 mA1.67 V19.5 mA0 - Immediate$2.20Ver detalhes
SOLAR CELL G3 THIN 2.07V 30.9MWKXOB25-05X3TF-TRSOLAR CELL G3 THIN 2.07V 30.9MW18.4 mA1.67 V19.5 mA1226 - Immediate$3.55Ver detalhes
SOLAR CELL G3 THIN 2.76V 105.3MWKXOB121K04TF-TRSOLAR CELL G3 THIN 2.76V 105.3MW47.2 mA2.23 V50.2 mA770 - Immediate$6.34Ver detalhes
SOLAR CELL G3 THIN 2.76V 175.6MWKXOB201K04TF-TRSOLAR CELL G3 THIN 2.76V 175.6MW78.7 mA2.23 V83.8 mA923 - Immediate$8.72Ver detalhes
SOLAR CELL G3 THIN 2.76V 13.5MWKXOB25-03X4TF-TBSOLAR CELL G3 THIN 2.76V 13.5MW13.5 mA2.23 V14.4 mA0 - Immediate$1.94Ver detalhes
SOLAR CELL G3 THIN 2.76V 13.5MWKXOB25-03X4TF-TRSOLAR CELL G3 THIN 2.76V 13.5MW13.5 mA2.23 V14.4 mA3483 - Immediate$3.62Ver detalhes
SOLAR CELL G3 THIN 4.15V 105.9MWKXOB081K06TF-TRSOLAR CELL G3 THIN 4.15V 105.9MW31.6 mA3.35 V33.7 mA2802 - Immediate$6.59Ver detalhes
SOLAR CELL G3 THIN 4.15V 184.3MWKXOB141K06TF-TRSOLAR CELL G3 THIN 4.15V 184.3MW55 mA3.35 V58.6 mA1435 - Immediate$9.09Ver detalhes
SOLAR CELL G3 THIN 5.53V 105.8MWKXOB061K08TF-TRSOLAR CELL G3 THIN 5.53V 105.8MW23.7 mA4.46 V25.2 mA916 - Immediate$6.47Ver detalhes
SOLAR CELL G3 THIN 5.53V 179.6MWKXOB101K08TF-TRSOLAR CELL G3 THIN 5.53V 179.6MW40.2 mA4.46 V42.8 mA0 - Immediate$8.90Ver detalhes
SOLAR CELL G3 THIN 5.53V 26.3MWKXOB25-02X8TF-TBSOLAR CELL G3 THIN 5.53V 26.3MW5.9 mA4.46 V6.3 mA0 - Immediate$2.05Ver detalhes
SOLAR CELL G3 THIN 5.53V 26.3MWKXOB25-02X8TF-TRSOLAR CELL G3 THIN 5.53V 26.3MW5.9 mA4.46 V6.3 mA0 - Immediate$3.82Ver detalhes

IXOLAR™ THIN GEN3 SolarMD Modules

ImagemNúmero de peça do fabricanteDescriçãoCorrente na potência máxima PmppTensão na potência máxima PmppCorrente - Curto-circuito (Isc)Available QuantityPreçoVer detalhes
SOLAR CELL G3 THIN 0.69V 399.2MWSM182K01TFSOLAR CELL G3 THIN 0.69V 399.2MW715 mA560 mV761 mA0 - ImmediateSee Page for PricingVer detalhes
SOLAR CELL G3 THIN 2.76V 123MWSM141K04TFSOLAR CELL G3 THIN 2.76V 123MW55.1 mA2.23 V58.6 mA361 - Immediate$5.93Ver detalhes
SOLAR CELL G3 THIN 2.76V 123MWSM141K04TFVSOLAR CELL G3 THIN 2.76V 123MW55.1 mA2.23 V58.6 mA25 - Immediate$5.93Ver detalhes
SOLAR CELL G3 THIN 2.76V 705.5MWSM811K04TFSOLAR CELL G3 THIN 2.76V 705.5MW316 mA2.23 V337 mA160 - Immediate$20.27Ver detalhes
SOLAR CELL G3 THIN 2.76V 764.3MWSM881K04TFSOLAR CELL G3 THIN 2.76V 764.3MW342 mA2.23 V365 mA0 - ImmediateSee Page for PricingVer detalhes
SOLAR CELL G3 THIN 3.42V 154MWSM141K05TFSOLAR CELL G3 THIN 3.42V 154MW55.1 mA2.79 V58.6 mA342 - Immediate$6.91Ver detalhes
SOLAR CELL G3 THIN 3.45V 285.4MWSM261K05TFSOLAR CELL G3 THIN 3.45V 285.4MW102.3 mA2.79 V108.9 mA0 - Immediate$11.62Ver detalhes
SOLAR CELL G3 THIN 4.15V 1369MWSM102K06TFSOLAR CELL G3 THIN 4.15V 1369MW409 mA3.35 V436 mA0 - Immediate$21.49Ver detalhes
SOLAR CELL G3 THIN 4.15V 184MWSM141K06TFSOLAR CELL G3 THIN 4.15V 184MW55.1 mA3.35 V58.6 mA437 - Immediate$7.61Ver detalhes
SOLAR CELL G3 THIN 4.15V 184MWSM141K06TFVSOLAR CELL G3 THIN 4.15V 184MW55.1 mA3.35 V58.6 mA246 - Immediate$7.61Ver detalhes
SOLAR CELL G3 THIN 4.84V 154MWSM101K07TFSOLAR CELL G3 THIN 4.84V 154MW39.3 mA3.91 V41.9 mA186 - Immediate$7.53Ver detalhes
SOLAR CELL G3 THIN 4.84V 215MWSM141K07TFSOLAR CELL G3 THIN 4.84V 215MW55.1 mA3.91 V58.6 mA296 - Immediate$8.11Ver detalhes
SOLAR CELL G3 THIN 4.84V 419.9MWSM281K07TFSOLAR CELL G3 THIN 4.84V 419.9MW107.5 mA3.91 V114.5 mA0 - ImmediateSee Page for PricingVer detalhes
SOLAR CELL G3 THIN 5.53V 246MWSM141K08TFSOLAR CELL G3 THIN 5.53V 246MW55.1 mA4.46 V58.6 mA382 - Immediate$9.65Ver detalhes
SOLAR CELL G3 THIN 5.53V 246MWSM141K08TFVSOLAR CELL G3 THIN 5.53V 246MW55.1 mA4.46 V58.6 mA241 - Immediate$9.65Ver detalhes
Published: 2022-03-18