CC2530 AIR Module BoosterPack Kits for ZigBee®

Anaren's CC2530 AIR Module BoosterPack kits for the MSP430™ Value Line or Tiva™ C LaunchPad development kit

Image of Anaren's CC2530 AIR Module BoosterPackAnaren's CC2530 BoosterPack kits feature the AIR radio modules based on TI’s CC2530 low-power RF chip and are loaded with the Anaren AIR-ZNP firmware (based on TI’s Z-Stack for the ZigBee standard).

Features
  • Includes three AIR module BoosterPacks for connection to TI’s MSP430 or Tiva C LaunchPad development tool (not included)
  • Each BoosterPack includes an on-board MSP430G2553IN20 Value Line microprocessor, pre-flashed with Anaren’s AIR-ZNP firmware (based on TI’s Z-Stack for the ZigBee standard)
  • For Tiva C operation, simply remove the MSP430 MCUs, and load the Tiva C firmware via USB from the included CD
  • CD contains all the software to get started including MSP430 and Tiva C drivers, application notes, Quick Start Guide, and more
  • Includes one 2 x AA battery holder for remote operation
  • Provides “out of the box” wireless connectivity for easier development of applications based on the ZigBee standard
  • Includes AIR-ZNP firmware solution (based on TI’s Z-Stack), which compresses time to market by greatly reducing the learning curve and development time
  • Provides an excellent learning/development tool for all levels of ZigBee expertise, as well as a clear, easy-to-understand migration path from development to production
  • Part of AIR Support for ZigBee, a total solution from Anaren that includes development tools, free firmware and applications support, and more

BoosterPack

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
BOARD EVAL BOOSTERPACK A2530E24AA2530E24A-LPZBOARD EVAL BOOSTERPACK A2530E24A0 - ImmediateSee Page for PricingVer detalhes
BOARD EVAL BOOSTERPACK A2530R24AA2530R24A-LPZBOARD EVAL BOOSTERPACK A2530R24A0 - ImmediateSee Page for PricingVer detalhes
Published: 2013-07-31