Ultra-Low-Power Boost Regulator with MPPT and Charge Management

The charging control function of ADP5090 from ADI protects rechargeable energy storage

Image of ADI's Ultralow Power Boost RegulatorADI's ADP5090 is an integrated boost regulator that converts DC power from photovoltaic (PV) cells or thermoelectric generators (TEGs). The device charges storage elements such as rechargeable Li-Ion batteries, thin film batteries, super capacitors, and conventional capacitors, and powers up small electronic devices and battery-free systems.

The ADP5090 provides efficient conversion of the harvested limited power from a 16 μW to 200 mW range with sub-μW operation losses. With the internal cold-start circuit, the regulator can start operating at an input voltage as low as 380 mV. After a cold start-up, the regulator is functional at an input voltage range of 80 mV to 3.3 V.

Energy Harvesting Power Conversion

ADP5090: Ultra-Low-Power Boost Regulator

Wireless Sensor Network (WSN) Solutions

Features
  • Boost regulator with maximum power point tracking (MPPT)
    • Hysteretic controller for best ultralight load efficiency
    • 320 nA ultralow quiescent current (CBP ≥ MINOP)
    • 260 nA ultralow quiescent current (CBP < MINOP)
    • Input voltage operation range from 80 mV to 3.3 V
    • Cold start from 380 mV (typical) with charge pump
    • Open circuit voltage (OCV) sensing for MPPT
    • Programmable MPPT ratio for PV or TEG energy sources
    • Programmable shutdown point on MINOP pin
  • Energy storage management
    • Programmable voltage monitor (2.2 V to 5.2 V) to support charging and prevent overcharging or overdischarging
    • Power path management for an optional backup primary cell battery connected to the BACK_UP pin
  • RF transmission friendly
    • Temporary shutdown boost regulator via microcontroller (MCU) communication

Ultra-Low-Power Boost Regulator Eval Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ADP5090ADP5090-2-EVALZEVAL BOARD FOR ADP50902 - Immediate$76.78Ver detalhes
EVAL BOARD FOR ADP5090ADP5090-1-EVALZEVAL BOARD FOR ADP50901 - Immediate$76.78Ver detalhes

Ultra-Low-Power Boost Regulator with MPPT and Charge Management

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC BATT CHG MULTI-CHEM 16LFCSPADP5090ACPZ-1-R7IC BATT CHG MULTI-CHEM 16LFCSP1046 - Immediate$6.93Ver detalhes
Published: 2015-11-30