Robust iCoupler® Digital Isolators

Digital isolator devices from Analog Devices improve signal reliability to guarantee safe system functionality in noisy environments

Image of ADI's Robust iCoupler® Digital IsolatorsADI introduces the industry’s most robust digital isolator series with the best combination of signal reliability, safety, and performance currently available. Based on ADI’s patented iCoupler digital isolation technology, the isolator devices ensure safe system performance for applications operating in noisy, harsh, and unpredictable healthcare and industrial environments.

Advances in healthcare technology are pushing design boundaries by requiring wired patient monitors to function continuously during defibrillation. These high-voltage transients put a great burden on designing a dependable, connected medical system. To protect data signals in this unpredictable environment, ADI's iCoupler digital isolators feature the highest surge protection in the industry tested at 16 kVpk and withstand voltage ratings up to 5 kVRMS. And unlike other digital isolators, the robust iCoupler digital isolators can replace bulky optocouplers in harsh medical environments with a more compact solution.

Precision robotic arms operate in unforgiving industrial factory floor environments. Modern high-speed communications used in factory automation must be isolated from electrical noise caused by arc welding and other equipment in order to avoid signal interference. ADI’s iCoupler digital isolators provide high noise immunity and surpass previous digital isolator options to ensure signal integrity. ADI’s isolation components provide outstanding performance and proven galvanic isolation with more than 1.4 billion channels shipped and growing. By combining high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture, the new digital isolators offer the highest available noise immunity, lowest EMI, and highest surge capability for broad market appeal. Multiple products are in production today with versions in different packages and channel counts forthcoming.

Key Features
  • Safest: 16 kVpk basic and 10 kV reinforced surge protection ratings, 5 kVRMS withstand, 600 VRMS working voltage
  • Fastest: 150 Mbps throughput, 13 ns max. propagation delay, 100 kV/µs CMTI
  • Widest supply range: 1.7 V to 5.5 V
  • Versatile: One to four input channels, choice of default state, and input/output disable; pin-compatible to prior generations

Eval Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR 16-QSOP 16-SOICEVAL-ADUMQSEBZEVAL BOARD FOR 16-QSOP 16-SOIC0 - Immediate$36.64Ver detalhes

Quads: ADuM14X (3 kV to 3.75 kV), ADuM24X (5 kV)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICADUM1402ARWZ-RLDGTL ISOLTR 2.5KV 4CH GP 16-SOIC968 - Immediate$7.25Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICADUM1400ARWZ-RLDGTL ISOLTR 2.5KV 4CH GP 16-SOIC3074 - Immediate$7.25Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICADUM1401ARWZ-RLDGTL ISOLTR 2.5KV 4CH GP 16-SOIC0 - Immediate$7.25Ver detalhes
DGTL ISOLTR 3.75KV 4CH GP 16SOICADUM1411ARWZ-RLDGTL ISOLTR 3.75KV 4CH GP 16SOIC1981 - Immediate$6.63Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICADUM1400BRWZ-RLDGTL ISOLTR 2.5KV 4CH GP 16-SOIC2732 - Immediate$8.74Ver detalhes

Triples: ADuM13X (3 kV to 3.75 kV), ADuM23X (5 kV)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DGTL ISOLTR 2.5KV 3CH GP 16-SOICADUM1300ARWZ-RLDGTL ISOLTR 2.5KV 3CH GP 16-SOIC5550 - Immediate$6.72Ver detalhes
DGTL ISOLTR 2.5KV 3CH GP 16-SOICADUM1301BRWZ-RLDGTL ISOLTR 2.5KV 3CH GP 16-SOIC0 - Immediate$7.22Ver detalhes
DGTL ISOLTR 2.5KV 3CH GP 16-SOICADUM1301ARWZDGTL ISOLTR 2.5KV 3CH GP 16-SOIC0 - Immediate$6.72Ver detalhes
DGTL ISOLTR 2.5KV 3CH GP 16-SOICADUM1300ARWZDGTL ISOLTR 2.5KV 3CH GP 16-SOIC319 - Immediate$6.72Ver detalhes
DGTL ISOLTR 3.75KV 3CH GP 16SOICADUM1311BRWZDGTL ISOLTR 3.75KV 3CH GP 16SOIC286 - Immediate$6.50Ver detalhes

Singles: ADuM110N (3 kV)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DGTL ISOLTR 3KV 1CH GP 8-SOICADUM110N0BRZDGTL ISOLTR 3KV 1CH GP 8-SOIC368 - Immediate$2.30Ver detalhes
DGTL ISOLTR 3KV 1CH GP 8-SOICADUM110N0BRZ-RL7DGTL ISOLTR 3KV 1CH GP 8-SOIC328 - Immediate$2.30Ver detalhes
DGTL ISOLTR 3KV 1CH GP 8-SOICADUM110N1BRZDGTL ISOLTR 3KV 1CH GP 8-SOIC14000 - Immediate$2.30Ver detalhes
DGTL ISOLTR 3KV 1CH GP 8-SOICADUM110N1BRZ-RL7DGTL ISOLTR 3KV 1CH GP 8-SOIC3016 - Immediate$2.30Ver detalhes
Published: 2016-02-22