MAX66250/MAX66301 NFC Secure Authenticators and Coprocessors
Analog Devices' MAX66250 and MAX66301 NFC secure authenticator tags/readers protect against security attacks and counterfeits
Analog Devices' MAX66250 and MAX66301 NFC secure authenticators and coprocessors provide a complete contactless security solution. These products feature the latest SHA-3 challenge-and-response cryptographic algorithm coupled with NFC ISO 15693 interface to authenticate and protect against security attacks and prevent counterfeits.
The MAX66301-25x evaluation system (MAX66301-25XEVKIT#) comprises a MAX66301 evaluation kit (EV kit) and a MAX66250 tag. The MAX66301 EV kit combines an RFID reader for contactless communication at 13.56 MHz and a SHA-3 secure authenticator coprocessor. The RFID reader covers the ISO 15693 standard, and the authenticator coprocessor is based on the FIPS202-compliant standard. The MAX66250 tag operates as a solution covering the ISO 15693 standard and combines FIPS202-compliant secure hash algorithm (SHA-3) challenge and response authentication with secured EEPROM. By pairing the MAX66301 with the MAX66250 into an EV system, the EV kit software can operate to show a secure challenge and response authentication and other part-specific functionality.
Features
- SHA-3 challenge-and-response algorithm provides a crypto-strong security solution for robust countermeasures against security attacks
- ISO 15693 interface supports greater communication distance for passive NFC tags
- 256-bit secure EEPROM with non-resettable decrement-only counter securely stores generic end application data
- Medical tools and accessories authentication and calibration
- Printer cartridge configuration and monitoring
- System intellectual property protection
- NFC-enabled embedded systems
- Asset tracking
- Access control
- Driver identification
- E-Cash
ICs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX66250ESA+ | IC SECURE AUTHENTICATOR 8-SOIC | 354 - Immediate 6100 - Factory Stock | $2.26 | Ver detalhes |
![]() | ![]() | MAX66250ESA+T | IC SECURE AUTHENTICATOR 8-SOIC | 2488 - Immediate 10000 - Factory Stock | $3.12 | Ver detalhes |
![]() | ![]() | MAX66301ETN+ | IC SECURE AUTHENTICATOR 56-TQFN | 193 - Immediate 6240 - Factory Stock | $16.90 | Ver detalhes |
![]() | ![]() | MAX66301ETN+T | IC SECURE AUTHENTICATOR 56-TQFN | 0 - Immediate | $17.34 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX66301-25XEVKIT# | EVAL BOARD MAX66250 MAX66301 | 0 - Immediate 14 - Factory Stock | $400.08 | Ver detalhes |