MAX22664/MAX22665 Multichannel Digital Isolators

ADI's MAX22664 and MAX22665 are multichannel digital isolators for high-isolation applications

Image of ADI's MAX22664/MAX22665 Multichannel Digital IsolatorsADI's MAX22664 and MAX22665 are 6-channel, reinforced, fast, low-power digital galvanic isolators using Analog Devices’ proprietary process technology. All devices feature reinforced isolation with a withstand voltage rating of 5 kVRMS for 60 seconds. Both automotive and general-purpose devices are rated for operation at ambient temperatures from -40°C to +125°C. Devices with /V suffix are AEC-Q100 qualified. See the ordering information for all automotive grade part numbers.

These devices transfer digital signals between circuits with different power domains, using as little as 0.71 mW per channel at 1 Mbps (1.8 V supply). The low-power feature reduces system dissipation, increases reliability, and enables compact designs.

Devices are available with a maximum data rate of 25 Mbps or 200 Mbps and with default-high or default-low outputs. The devices feature low propagation delay and low clock jitter, reducing system latency.

Independent 1.71 V to 5.5 V supplies on each side also make the devices suitable for use as level translators.

The MAX22664 has four channels for digital signal transmission (two channels transmitting digital signals in one direction and two in the opposite direction), and the MAX22665 has six (five channels transmitting digital signals in one direction and one in the opposite direction).

The evaluation kits (EV kits) provide a proven design to evaluate the MAX22664 and MAX22665, six-channel, galvanic digital isolators in a 20-pin SSOP package. Two types of evaluation boards are available to support different channel direction configurations and selectable output default settings of the MAX2266x family. The MAX22565CAEVKIT# is fully assembled and tested and comes populated with the MAX22565CAAP+. The MAX2256XAEVKIT# is a generic board with U1 unpopulated, allowing the user to select a device to evaluate. Both evaluation boards support the 20-pin SSOP package type only.

Features
  • AEC-Q100 qualification for /V devices
  • Reinforced galvanic isolation for digital signals
    • 16 wide SOIC with 8 mm creepage and clearance
    • Withstands 5 kVRMS for 60s (VISO)
    • Continuously withstands 848 VRMS (VIOWM)
    • Withstands ±12.8 kV surge between GNDA and GNDB with 1.2/50 μs waveform
    • High CMTI (50 kV/μs, typ)
  • Low power consumption
    • 0.71 mW per channel at 1 Mbps with VDD = 1.8 V
    • 1.34 mW per channel at 1 Mbps with VDD = 3.3 V
    • 3.21 mW per channel at 100 Mbps with VDD = 1.8 V
  • Low propagation delay and low Jitter
    • Maximum data rate: 200 Mbps
    • Low propagation delay 7 ns (typ) at VDD = 3.3 V
    • Clock jitter RMS 11.1 ps (typ)
  • Safety regulatory approvals
    • UL according to UL1577
    • cUL according to CSA bulletin 5 A
    • VDE 0884-11 reinforced insulation (pending)
Applications
  • Automotive
    • Battery management systems (BMS)
    • Chargers
    • Hybrid electric vehicles
    • Inverters
  • Industrial
  • Isolated SPI, RS-232/422/485, CAN, Digital I/O
  • Fieldbus communications
  • Motor controls
  • Medical systems

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DG ISO 5KV 6CH CAN/RS232 16-SOICMAX22664CAWE+DG ISO 5KV 6CH CAN/RS232 16-SOIC684 - Immediate$11.12Ver detalhes
DG ISO 5KV 6CH CAN/RS232 16-SOICMAX22664CAWE/V+DG ISO 5KV 6CH CAN/RS232 16-SOIC0 - Immediate
9982 - Factory Stock
$13.29Ver detalhes
DG ISO 5KV 6CH CAN/RS232 16-SOICMAX22665FAWE+DG ISO 5KV 6CH CAN/RS232 16-SOIC75 - Immediate
5704 - Factory Stock
$11.12Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX22565MAX22565CAEVKIT#EVAL BOARD FOR MAX225651 - Immediate
9 - Factory Stock
$84.20Ver detalhes
EVAL BOARD FOR MAX22563MAX2256XAEVKIT#EVAL BOARD FOR MAX225630 - Immediate
16 - Factory Stock
$109.13Ver detalhes
Published: 2023-09-20