LTM4702 μModule® Regulator

Analog Devices' LTM4702 16 Vin, 8 A ultralow noise Silent Switcher® μModule regulator comes in a tiny BGA package

Image of Analog Devices' LTM4702 μModule® RegulatorADI's LTM4702 is a complete 8 A step-down Silent Switcher μModule regulator in a tiny 6.25 mm × 6.25 mm × 5.07 mm BGA package. The package includes are the switching controller, the power MOSFETs, an inductor, and support components. Operating over an input voltage range of 3 V to 16 V, the LTM4702 supports an output range of 0.3 V to 5.7 V. A single resistor sets the output voltage, providing unity gain operation over the output range and resulting in virtually constant output noise independent of the output voltage. Only bulk input and output capacitors are needed to finish the design.

The LTM4702 employs Silent Switcher architecture with internal hot loop bypass capacitors to achieve low EMI and high efficiency. Also, the LTM4702 has an ultralow noise architecture to obtain exceptional low-frequency (<100 kHz) output noise. These low EMI and low noise features make the LTM4702 ideal for high current and noise-sensitive applications, which benefit from the high efficiency of a synchronous switching regulator.

The LTM4702 is available with RoHS compliant terminal finish.

Evaluation board EVAL-LTM4702-AZ is a step-down DC/DC switching converter featuring the LTM4702 μModule regulator. The evaluation board is designed to deliver 8 A maximum output current from a 4 V to 16 V input. The LTM4702 contains a current mode regulator IC, power inductor, and a modest amount of input and output capacitance. A single resistor (R3) sets the output voltage, providing unity gain operation over the output range, resulting in virtually constant output noise independent of output voltage.

Features
  • Complete solution in <1 cm2 (single-sided PCB) or 0.5 cm2 (dual-sided PCB)
  • Low noise Silent Switcher architecture
    • Ultralow EMI emissions
    • Ultralow RMS noise (10 Hz to 100 kHz): 8 μVRMS
  • ±1.5% max. total DC output voltage error over line, load, and temperature
  • Input voltage range: 3 V to 16 V
  • Output voltage range: 0.3 V to 5.7 V
  • 8 A max. continuous output current
  • Adjustable and synchronizable: 300 kHz to 3 MHz
  • Current mode control, fast transient response
  • Forced continuous mode capability
  • Multiphase parallel with current sharing
  • Programmable power good
  • 6.25 mm × 6.25 mm × 5.07 mm BGA package
Applications
  • Telecom, networking, and industrial equipment
  • RF power supplies: PLLs, VCOs, Mixers, LNAs, and PAs
  • Low noise instrumentation
  • High-speed/high-precision data converters

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
18 VIN, 8A SILENT SWITCHER UMODULTM4702EY#PBF18 VIN, 8A SILENT SWITCHER UMODU0 - Immediate$24.42Ver detalhes
18 VIN, 8A SILENT SWITCHER UMODULTM4702IY#PBF18 VIN, 8A SILENT SWITCHER UMODU0 - Immediate$26.64Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LTM4702EVAL-LTM4702-AZEVAL BOARD FOR LTM470228 - Immediate$92.85Ver detalhes
Published: 2023-09-12