LT8336 DC/DC Converter

Analog Devices' LT8336 40 V, 2.5 A, low IQ synchronous step-up Silent Switcher®

Image of Analog Devices' LT8336 DC/DC Converter ADI's LT8336 is a low IQ synchronous step-up DC/DC converter. It features Silent Switcher architecture and optional spread spectrum frequency modulation to minimize EMI emissions while delivering high efficiencies at high switching frequencies.

Demonstration circuit 2505A is a low IQ Silent Switcher synchronous boost converter featuring the LT8336. DC2505A is designed to convert an 8 V to 20 V source to 24 V output with up to 1.5A load current, depending on the input voltage. DC2505A operates at 2 MHz switching frequency.

Features

  • Pass-Thru™ mode minimizes VIN-to-VOUT voltage drop to improve efficiency while maintaining ultra-low quiescent current (IQ)
  • Low EMI Silent Switcher architecture with spread spectrum meets CISPR25 conducted and radiated emissions standard
  • 3 MHz switching frequency reduces component size
Applications
  • Industrial Automation
    • Process controls
    • Bar code readers
    • Vibrometers
    • Irrigation controllers
    • Satellite buoys
  • Healthcare
    • Medical/x-ray imaging
  • Automotive
    • Pre-boost and PassThru™ capabilities for automotive cold crank
  • General purpose
    • 3D printer
    • Military radar
    • SCADA

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LT8336DC2505AEVAL BOARD FOR LT83360 - Immediate$217.13Ver detalhes

LT8336 DC/DC Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BOOST ADJ 2.5A 16LQFNLT8336JV#PBFIC REG BOOST ADJ 2.5A 16LQFN1220 - Immediate$8.87Ver detalhes
IC REG BOOST ADJ 2.5A 16LQFNLT8336EV#PBFIC REG BOOST ADJ 2.5A 16LQFN1612 - Immediate$8.29Ver detalhes
IC REG BOOST ADJ 2.5A 16LQFNLT8336HV#PBFIC REG BOOST ADJ 2.5A 16LQFN0 - Immediate$9.77Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 470NH 7.1A 22 MOHM SMD74479299147FIXED IND 470NH 7.1A 22 MOHM SMD2623 - Immediate$1.31Ver detalhes
FERRITE BEAD 600 OHM 0805 1LN742792040FERRITE BEAD 600 OHM 0805 1LN0 - Immediate$0.23Ver detalhes
FIXED IND 6.8UH 3A 74 MOHM SMD74438357068FIXED IND 6.8UH 3A 74 MOHM SMD3280 - Immediate$1.69Ver detalhes
BOARD SPT SNAP FIT NYLON 11.10MM702934000BOARD SPT SNAP FIT NYLON 11.10MM49 - Immediate$0.24Ver detalhes
Published: 2020-10-16