LT3023/LT3027 Micropower Regulators

Analog Devices' LT3023 and LT3027 dual 100 mA, low dropout, low noise, micropower regulators are designed for battery-powered systems

Image of Analog Devices' LT3023/LT3027 Micropower RegulatorsAnalog Devices' LT3023 and LT3027 are dual, micropower, low noise, low dropout regulators. With an external 0.01 µF bypass capacitor, output noise drops to 20 µVRMS over a 10 Hz to 100 kHz bandwidth. Designed for use in battery-powered systems, the low 20 µA/25 µA quiescent current per channel makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1 µA. Shutdown control is independent for each channel, allowing for flexibility in power management. The device is capable of operating over an input voltage from 1.8 V to 20 V and can supply 100 mA of output current from each channel with a dropout voltage of 300 mV. Quiescent current is well controlled in dropout.

The LT3023 and LT3027 regulators are stable with output capacitors as low as 1 µF. Small ceramic capacitors can be used without the series resistance required by other regulators.

Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting, and reverse current protection. The device is available as an adjustable device with a 1.22 V reference voltage. The LT3023 and LT3027 regulators are available in the thermally enhanced 10-lead MSOP and DFN packages.

Features
  • Low noise: 20 µVRMS (10 Hz to 100 kHz)
  • Low quiescent current:
    • LT3027: 25 µA/channel
    • LT3023: 20 µA/channel
  • LT3027 features independent inputs and tracking/sequencing capability
  • Wide input voltage range: 1.8 V to 20 V
  • Output current: 100 mA/channel
  • Very low shutdown current: <0.1 µA
  • Low dropout voltage: 300 mV at 100 mA
  • Adjustable output from 1.22 V to 20 V
  • Stable with 1 µF output capacitor
  • Stable with aluminum, tantalum, or ceramic capacitors
  • Reverse battery protected
  • No protection diodes needed
  • Overcurrent and overtemperature protected
  • Tracking/sequencing capability
  • Thermally enhanced 10-lead MSOP and DFN packages
Applications
  • Cellular phones
  • Pagers
  • Battery-powered systems
  • Frequency synthesizers
  • Wireless modems
  • Tracking/sequencing power supplies

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR POS ADJ 10MSOP-EPLT3023EMSE#TRPBFIC REG LINEAR POS ADJ 10MSOP-EP1966 - Immediate$5.94Ver detalhes
IC REG LINEAR POS ADJ 10MSOP-EPLT3023EMSE#PBFIC REG LINEAR POS ADJ 10MSOP-EP308 - Immediate$5.94Ver detalhes
IC REG LIN POS ADJ 100MA 10DFNLT3023IDD#TRPBFIC REG LIN POS ADJ 100MA 10DFN9447 - Immediate$6.80Ver detalhes
IC REG LIN POS ADJ 100MA 10DFNLT3023EDD#PBFIC REG LIN POS ADJ 100MA 10DFN121 - Immediate$6.37Ver detalhes
IC REG LIN POS ADJ 100MA 10DFNLT3023EDD#TRPBFIC REG LIN POS ADJ 100MA 10DFN3180 - Immediate$6.37Ver detalhes
IC REG LIN POS ADJ 100MA 10DFNLT3023IDD#PBFIC REG LIN POS ADJ 100MA 10DFN1168 - Immediate$6.80Ver detalhes
IC REG LINEAR POS ADJ 10MSOP-EPLT3023IMSE#PBFIC REG LINEAR POS ADJ 10MSOP-EP208 - Immediate$6.42Ver detalhes
IC REG LIN POS ADJ 100MA 10DFNLT3027IDD#PBFIC REG LIN POS ADJ 100MA 10DFN4301 - Immediate$7.54Ver detalhes
IC REG LIN POS ADJ 100MA 10DFNLT3027EDD#PBFIC REG LIN POS ADJ 100MA 10DFN308 - Immediate$6.54Ver detalhes
IC REG LINEAR POS ADJ 10MSOP-EPLT3027EMSE#PBFIC REG LINEAR POS ADJ 10MSOP-EP879 - Immediate$6.07Ver detalhes
IC REG LINEAR POS ADJ 10MSOP-EPLT3027IMSE#PBFIC REG LINEAR POS ADJ 10MSOP-EP125 - Immediate$7.29Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LT3027DC811AEVAL BOARD FOR LT30270 - Immediate$129.71Ver detalhes
EVAL BOARD FOR LT3023DC704AEVAL BOARD FOR LT30230 - Immediate$83.25Ver detalhes

Reference Design

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HIGH PRECISION MEASUREMENT SIGNAEVAL-CN0560-FMCZHIGH PRECISION MEASUREMENT SIGNA9 - Immediate$402.23Ver detalhes
Published: 2023-11-24