HMC8410 / HMC8401 Wideband LNA (RF and Microwave Amplifiers)

GaAs pHEMT MMIC low noise amplifiers, DC to 28 GHz by Analog Devices

Image of Analog Devices' HMC8410/HMC8401 GaAs Low Noise AmplifiersADI's HMC8401 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC). The HMC8401 is a wideband low noise amplifier which operates between DC and 28 GHz.

The HMC8410 is a GaAs, MMIC, pHEMT, low noise wideband amplifier that operates from 0.01 GHz to 10 GHz.

Features and Benefits
  • Very wide bandwidth: 0.01 GHz to 10 GHz, low noise amplifier suitable for very wideband applications
  • Very low noise figure under 2 dB across the entire bandwidth improves overall receiver noise figure with a single component saving board space
  • LFCSP package: very small board space
  • PSAT output power of up to 22.5 dBm enables the LNA to function as a mixer driver, including many ADI balance, I/Q, or image reject mixers
  • Internally matched to 50 Ω: wide bandwidth provides the opportunity to service multiple applications and the internal matching saves board space
Applications
  • Instrumentation
  • Military receivers
  • Telecom infrastructure
  • Fiber optics

RF Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoGanhoFrequência de testeTipo de montagemAvailable QuantityPreçoVer detalhes
IC RF AMP VSAT 0HZ-28GHZ DIEHMC8401-SXIC RF AMP VSAT 0HZ-28GHZ DIE14,5dB-Montagem em superfície2 - Immediate$386.15Ver detalhes
IC AMP RADAR 10MHZ-10GHZ 6LFCSPHMC8410LP2FETRIC AMP RADAR 10MHZ-10GHZ 6LFCSP19,5dB-Montagem em superfície2436 - Immediate$64.21Ver detalhes
IC AMP RADAR 10MHZ-10GHZ 6LFCSPHMC8410LP2FEIC AMP RADAR 10MHZ-10GHZ 6LFCSP19,5dB-Montagem em superfície351 - Immediate$66.78Ver detalhes

Evaluation PCB Assembly

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
EVALUATION PCB ASSEMBLYEV1HMC8410LP2FEVALUATION PCB ASSEMBLY10MHz a 10GHzPlacas-8 - Immediate$877.84Ver detalhes
Published: 2016-11-30