fido5100/fido5200 Real-Time Ethernet Switches

Analog Devices’ fido5x00 Ethernet switches are suited for process control and industrial automation

Image of Analog Devices' fido5100 and fido5200 Ethernet SwitchesADI's fido5100 and fido5200 (REM switches) are programmable IEEE 802.3 10 Mbps/100 Mbps Ethernet Internet Protocol Version 6 (IPv6) and Internet Protocol Version 4 (IPv4) switches supporting virtually any Layer 2 or Layer 3 protocol. The switches are personalized to support the desired protocol by firmware downloaded from a host processor.

The firmware is in the real-time Ethernet multiprotocol (REM) switch driver and is downloaded at power-up. The REM switch can be ready for network data operation in less than 4 ms to support fast startup and quick connect type network functionality. The REM switch devices have the same signal assignments as defined in the datasheet.

The fido5100 supports the PROFINET real-time (RT) and isochronous real-time (IRT), EtherNet/IP with and without device level ring (DLR), Modbus TCP, and POWERLINK protocols.

The fido5200 supports EtherCAT and all protocols defined for the fido5100.

The REM switch is intended for use with a host processor. Network operation is handled using the functions and services provided in the REM switch driver. The host processor can implement any protocol stack by integrating it with the REM switch driver. An example application is shown in Figure 11 in the datasheet.

The REM switches are available in a 144-ball chip scale package ball grid array (CSP_BGA) package.

Features
  • 144-lead CSP_BGA RoHS compliant package
  • Industrial temperature range rating: -40°C to +105°C
  • 3.3 V input/output buffers
  • IEEE 802.3, 10 Mbps/100 Mbps, half and full duplex, IPv6 and IPv4 communication
  • Two independent Ethernet ports: 1 MII and 1 RMII interface per port
  • PI Net Load Class III capable
  • Support for all industrial protocols
    • PROFINET Class B and Class C with fast startup (Version 2.3)
    • EtherNet/IP with QuickConnect, CIP Sync, and CIP Motion
    • Modbus TCP
    • EtherCAT
    • Ethernet POWERLINK
  • Host interface transfer rate: 32 bits per 28 ns
    • Supports EtherCAT cycle times down to 12.5 μs and PROFINET cycle times down to 31.25 μs
  • DLR (supervisor and node, announce and beacon-based), MRPD, HSR, PRP, shared device, controller redundancy
  • IEEE 1588 Version 2 support: ordinary clock; both peer-to-peer and end-to-end transparent clocks, raw frames, and UDP
  • Eight independent timer signals synchronized with an internal precision timer
    • Four independently programmable timer signals for timer capture events or timer output events
    • Four timer signals create programmable periodic waveforms synchronized to the internal precision timer
    • DCP, LLDP, DHCP, RSTP, VLAN, IGMP snooping support
    • Forwarding table with aging and learning
    • Drive LEDs for link activity
Applications
  • Industrial automation
  • Process controls
  • Managed Ethernet switches

fido5100/fido5200 Ethernet Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ETHERNET SWITCH BGA-144FIDO5100BBCZIC ETHERNET SWITCH BGA-14418 - Immediate$20.44Ver detalhes
IC ETHERNET SWITCH BGA-144FIDO5200BBCZIC ETHERNET SWITCH BGA-144196 - Immediate$30.10Ver detalhes
Updated: 2023-10-25
Published: 2018-02-08