ADuM5xxx/ADuM6xxx Converters and Isolators

Isolated DC/DC converters and dual-channel digital isolators from Analog Devices

Image of Analog Devices' ADuM5xxx/ADuM6xxx Converters and IsolatorsThe ADI's ADuM5010 and ADuM6010 are integrated, isolated DC/DC converters. Based on the ADI, iCoupler technology, the DC/DC converters provide regulated, isolated power, adjustable between 3.15 V and 5.25 V. Input supply voltages can range from slightly below the required output to significantly higher. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the DC/DC converter. The result is a small form factor, total isolation solution.

The ADuM5210/ADuM5211/ADuM5212 and ADuM6210/ADuM6211/ADuM6212 are dual-channel digital isolators with isoPower®, an integrated, isolated DC/DC converter. Based on the ADI, iCoupler technology, the DC/DC converter provides regulated, isolated power, adjustable between 3.15 V and 5.25 V. Input supply voltages can range from slightly below the required output to significantly higher.

This eliminates the need for a separate, isolated DC/DC converter in low power, isolated designs. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the DC/DC converter. The result is a small form factor, total isolation solution.

Eval Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ADUM5010EVAL-ADUM5010EBZEVAL BOARD FOR ADUM50100 - Immediate$85.34Ver detalhes
EVAL BOARD FOR ADUM5211EVAL-ADUM5211EBZEVAL BOARD FOR ADUM52110 - Immediate$115.80Ver detalhes

Integrated, isolated DC/DC converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DC DC CONVERTER 3.15-5.25V 150MWADUM5010ARSZDC DC CONVERTER 3.15-5.25V 150MW178 - Immediate$3.80Ver detalhes
DC DC CONVERTER 3.15-5.25V 150MWADUM6010ARSZDC DC CONVERTER 3.15-5.25V 150MW132 - Immediate$5.47Ver detalhes
DC DC CONVERTER 3.15-5.25V 150MWADUM5010ARSZ-RL7DC DC CONVERTER 3.15-5.25V 150MW3479 - Immediate$3.80Ver detalhes
DC DC CONVERTER 3.15-5.25V 150MWADUM6010ARSZ-RL7DC DC CONVERTER 3.15-5.25V 150MW0 - Immediate$5.47Ver detalhes

Dual-channel digitial isolators with isoPower

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DGTL ISOLTR 2.5KV 2CH GP 20-SSOPADUM5211ARSZDGTL ISOLTR 2.5KV 2CH GP 20-SSOP2455 - Immediate$8.81Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 20-SSOPADUM5212ARSZDGTL ISOLTR 2.5KV 2CH GP 20-SSOP0 - Immediate$7.57Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 20-SSOPADUM5210ARSZDGTL ISOLTR 2.5KV 2CH GP 20-SSOP128 - Immediate$7.57Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 20-SSOPADUM5210CRSZDGTL ISOLTR 2.5KV 2CH GP 20-SSOP2652 - Immediate$10.19Ver detalhes
DGTL ISOLTR 3.75KV 2CH GP 20SSOPADUM6211ARSZDGTL ISOLTR 3.75KV 2CH GP 20SSOP5 - Immediate$10.60Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 20-SSOPADUM5212CRSZDGTL ISOLTR 2.5KV 2CH GP 20-SSOP0 - Immediate$10.19Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 20-SSOPADUM5211CRSZDGTL ISOLTR 2.5KV 2CH GP 20-SSOP710 - Immediate$11.86Ver detalhes
DGTL ISOLTR 3.75KV 2CH GP 20SSOPADUM6211CRSZDGTL ISOLTR 3.75KV 2CH GP 20SSOP0 - Immediate$14.28Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 20-SSOPADUM5212BRSZDGTL ISOLTR 2.5KV 2CH GP 20-SSOP14 - Immediate$8.89Ver detalhes
DGTL ISOLTR 3.75KV 2CH GP 20SSOPADUM6210CRSZDGTL ISOLTR 3.75KV 2CH GP 20SSOP0 - Immediate$9.46Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 20-SSOPADUM5211BRSZDGTL ISOLTR 2.5KV 2CH GP 20-SSOP396 - Immediate$10.34Ver detalhes
Published: 2013-06-26