ADUM1201 Dual (2) Channel Digital Isolators

Analog Devices’ features their ADUM1201 isolators with iCoupler® technology for general multichannel isolation

Image of Analog Devices' ADUM1201 Dual (2) Channel, Digital IsolatorsADI’s ADUM1201 is a dual channel, micropower digital isolator which uses iCoupler technology that combines CMOS and monolithic air core transformer technologies. These isolators provide 3 kV isolation to protect the circuit downstream. The ADUM1201 can take a voltage input from 2.7 V to 5.5 V with usage of only 6 µA per channel quiescent current (enabled) or 0.3 µA per channel quiescent current (disabled). These isolators come in a SOIC package with a maximum temperature range of -40°C to +125°C. The ADUM1201 is ideal for low power general purpose isolation.

Features
  • Dual channel
  • Data rate: 1 Mbps, 10 Mbps, and 25 Mbps
  • Voltage supply: 2.7 V to +5.5 V
  • Temperature operating range: -40°C to +125°C
  • Package/case: 8-SOIC
Applications  
  • 4 mA to 20 mA loop process control
  • 1 MHz, SPI
  • General multichannel isolation

ADUM1201 Dual (2) Channel Digital Isolators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201ARZ-RL7DGTL ISOLTR 2.5KV 2CH GP 8-SOIC1780 - Immediate$4.28Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201ARZDGTL ISOLTR 2.5KV 2CH GP 8-SOIC90 - Immediate$4.28Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201BRZDGTL ISOLTR 2.5KV 2CH GP 8-SOIC3 - Immediate$4.92Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201WSRZDGTL ISOLTR 2.5KV 2CH GP 8-SOIC319 - Immediate$5.86Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201WSRZ-RL7DGTL ISOLTR 2.5KV 2CH GP 8-SOIC2780 - Immediate$5.86Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201WTRZ-RL7DGTL ISOLTR 2.5KV 2CH GP 8-SOIC726 - Immediate$8.24Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201ARDGTL ISOLTR 2.5KV 2CH GP 8-SOIC0 - ImmediateSee Page for PricingVer detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201BRDGTL ISOLTR 2.5KV 2CH GP 8-SOIC0 - ImmediateSee Page for PricingVer detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201BRZ-RL7DGTL ISOLTR 2.5KV 2CH GP 8-SOIC0 - Immediate$4.92Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201CRZ-RL7DGTL ISOLTR 2.5KV 2CH GP 8-SOIC1375 - Immediate$5.20Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201CRZDGTL ISOLTR 2.5KV 2CH GP 8-SOIC820 - Immediate$5.20Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201WTRZDGTL ISOLTR 2.5KV 2CH GP 8-SOIC1170 - Immediate$8.24Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201WURZDGTL ISOLTR 2.5KV 2CH GP 8-SOIC26 - Immediate$11.12Ver detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201AR-RL7DGTL ISOLTR 2.5KV 2CH GP 8-SOIC0 - ImmediateSee Page for PricingVer detalhes
DGTL ISOLTR 2.5KV 2CH GP 8-SOICADUM1201BR-RL7DGTL ISOLTR 2.5KV 2CH GP 8-SOIC0 - ImmediateSee Page for PricingVer detalhes
Published: 2017-07-11