ADSP-BF70x Blackfin® Processors

Low power 400 MHz Blackfin+ embedded processor from Analog Devices

Image of Analog Devices' ADSP-BF70x Blackfin® Processors (click for full-size)This device is a member of the ADI ADSP-BF70x Blackfin digital signal processor (DSP) product family. The new Blackfin+ processor core combines dual-MAC 16-bit, 32-bit MAC and 16-bit complex MAC into a state-of-the-art signal processing engine. It also combines advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities within a single instruction-set architecture. Further new enhancements to the Blackfin+ core add cache enhancements, branch prediction and other instruction set improvements - all while maintaining instruction set compatibility to previous Blackfin products.

The processor offers performance up to 400 MHz, as well as lowest power consumption at <100 mw.="" produced="" with="" a="" low-power="" and="" low-voltage="" design="" methodology,="" they="" provide="" world-class="" power="" management="" and="" performance.="">

By integrating a rich set of industry-leading system peripherals, large on-chip memory and a high-speed external memory interface, this Blackfin processor is the platform of choice for next-generation applications that require RISC-like programmability, multimedia support, and leading-edge signal processing in one integrated package. These applications span a wide array of markets, from automotive systems to embedded industrial, instrumentation, video/image analysis, biometric and control applications.

Eval Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EZ-KIT MINI ADSP-BF70X EVAL BRDADZS-BF706-EZMINIEZ-KIT MINI ADSP-BF70X EVAL BRD13 - Immediate$98.41Ver detalhes
EZ-KIT LITE ADSP-BF70X EVAL BRDADZS-BF707-EZLITEEZ-KIT LITE ADSP-BF70X EVAL BRD1 - Immediate$452.55Ver detalhes
EZ-BOARD ADSP-BF70X EVAL BRDADZS-BF707-EZBRDEZ-BOARD ADSP-BF70X EVAL BRD0 - Immediate$264.73Ver detalhes
BLIP ADSP-BF707 EVAL BRDADZS-BF707-BLIP2BLIP ADSP-BF707 EVAL BRD0 - ImmediateSee Page for PricingVer detalhes

ADSP-BF70x Blackfin® Processors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC DSP LP 1024KB L2SR 88LFCSPADSP-BF706KCPZ-3IC DSP LP 1024KB L2SR 88LFCSP88 - Immediate$19.82Ver detalhes
IC DSP LP 1024KB L2SR 88LFCSPADSP-BF706BCPZ-4IC DSP LP 1024KB L2SR 88LFCSP694 - Immediate$23.97Ver detalhes
IC DSP LP 128KB L2SR 88LFCSPADSP-BF700BCPZ-2IC DSP LP 128KB L2SR 88LFCSP242 - Immediate$15.06Ver detalhes
IC DSP LP 512KB L2SR 88LFCSPADSP-BF704KCPZ-4IC DSP LP 512KB L2SR 88LFCSP52 - Immediate$19.82Ver detalhes
IC DSP LP 256KB L2SR 88LFCSPADSP-BF702KCPZ-3IC DSP LP 256KB L2SR 88LFCSP0 - Immediate$12.52Ver detalhes
Published: 2014-10-24