ADP320 Voltage Regulator

Analog Devices' ADP320 is a triple, 200 mA, low noise, high PSRR voltage regulator

Image of Analog Devices' ADP320 Voltage RegulatorADI's ADP320 200 mA triple output LDO combines high PSRR, low noise, low quiescent current, and low dropout voltage in a voltage regulator ideally suited for wireless applications with demanding performance and board space requirements.

The low quiescent current, low dropout voltage, and wide input voltage range of the ADP320 triple LDO extend the battery life of portable devices. The ADP320 triple LDO maintains power supply rejection greater than 60 dB for frequencies as high as 100 kHz while operating with a low headroom voltage. The ADP320 triple LDO offers much lower noise performance than competing LDOs without needing a noise bypass capacitor.

The ADP320 triple LDO is available in a miniature 16-lead 3 mm x 3 mm LFCSP package and is stable with tiny 1 µF ±30% ceramic output capacitors, resulting in the smallest possible board area for a wide variety of portable power needs.

The ADP320 triple LDO is available in output voltage combinations ranging from 0.8 V to 3.3 V and offers overcurrent and thermal protection to prevent damage in adverse conditions.

Features
  • Bias voltage range (VBIAS): 2.5 V to 5.5 V
  • LDO input voltage range (VIN1/VIN2, VIN3): 1.8 V to 5.5 V
  • Three 200 mA low dropout voltage regulators
  • 16-lead, 3 mm × 3 mm LFCSP
  • Initial accuracy: ±1%
  • Stable with 1 µF ceramic output capacitors
  • No noise bypass capacitor required
  • Three independent logic-control enables
  • Overcurrent and thermal protection
Applications
  • Mobile phones
  • Digital cameras and audio devices
  • Portable and battery-powered equipment
  • Portable medical devices
  • Post DC/DC regulation

ADP320 Voltage Regulator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LIN 1.5/3.3/3.3V 16LFCSPADP320ACPZ-110-R7IC REG LIN 1.5/3.3/3.3V 16LFCSP1497 - Immediate$2.73Ver detalhes
Published: 2023-11-03