ADP2114 Configurable Step-Down DC-to-DC Regulator

Analog Devices’ configurable, dual 2A/single 4A, synchronous DC-to-DC regulator

Image of Analog Devices' ADP2114 Configurable Step-Down DC-to-DC Regulator ADI's ADP2114 is a highly versatile, synchronous step-down, switching regulator that can be configured to satisfy a wide range of customer point-of-load requirements. The two PWM channels can be configured to deliver independent outputs at 2 A and 2 A (or 3 A and 1 A) or can be configured as a single interleaved output capable of delivering 4 A. The two PWM channels are 180° phase shifted to reduce input ripple current and reduce input capacitance. The ADP2114 provides high efficiency performance at full loads, enabling high switching frequencies at up to 1.2 MHz. At light loads, the ADP2114 can be set to operate in pulse skip mode for higher efficiency or in forced PWM mode to reduce EMI.

This device is designed with an optimized gate slew rate to reduce ENI emissions, allowing the device to supply sensitive, high performance signal chain applications. The frequency can be set to 300 kHz, 600 kHz, and 1.2 MHz and can be synchronized to an external clock signal, minimizing the system noise between converters. The bidirectional synchronization pin is also configurable as a 90° out-of-phase output clock, providing the possibility for a stackable multiphase power solution. The ADP2114 input voltage range is from 2.75 V to 5.5 V, and it converts to fixed outputs of 0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, or 3.3 V that can be set independently for each channel using external resistors. Using a resistor divider, it is also possible to set the output voltage as low as 0.6 V. The ADP2114 operates over the -40°C to +125°C junction temperature range.

Features
  • Configurable 2 A / 2 A or 3 A / 1 A dual output load combinations or 4 A combined single output
  • High efficiency: up to 95%
  • Input voltage VIN: 2.75 V to 5.5 V
  • Optimized gate slew rate for reduced EMI
  • External synchronization input or internal clock output
  • Dual-phase, 180° phase shifted PWM channels
  • Current mode for fast transient response
  • Overcurrent and thermal overload protection
  • Externally programmable soft-start
  • Selectable fixed output: 0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V or adjustable output voltage to 0.6 V (min.)
  • ±1.5% accurate reference voltage
  • Selectable switching frequency: 300 kHz, 600 kHz, 1.2 MHz or synchronized from 200 kHz to 2 MHz
  • Pulse skip under light load or forced PWM operation
  • Input undervoltage lockout (UVLO)
  • Independent enable inputs and PGOOD outputs
  • 32-lead 5 mm x 5 mm LFCSP package
Applications
  • Point-of-load regulation
  • Telecommunications and networking systems
  • Consumer electronics
  • Industrial and instrumentation
  • Medical

ADP2114

ImagemNúmero de peça do fabricanteDescriçãoTopologiaTipo de saídaAvailable QuantityPreço
IC REG BUCK ADJ SGL/DL 32LFCSPADP2114ACPZ-R7IC REG BUCK ADJ SGL/DL 32LFCSPBuckAjustável (programável)1715 - Immediate$7.37Ver detalhes
Published: 2013-07-02