ADGS1408/ADGS1409 SPI Interfaced Multiplexers

Analog Devices’ multiplexers feature CRC and error detection capabilities allowing for use in safety-critical systems

Image of Analog Devices ADGS1408/ADGS1409 SPI Interfaced Multiplexers (click to enlarge)ADI’s ADGS1408 and ADGS1409 are analog multiplexers comprising eight single channels and four differential channels, respectively. A serial peripheral interface (SPI) controls the switches. The SPI has robust error detection features such as cyclic redundancy check (CRC) error detection, invalid read/write address detection, and SCLK count error detection.

It is possible to daisy-chain multiple ADGS1408 and ADGS1409 devices together. Daisy-chain mode enables the configuration of multiple devices with a minimal amount of digital lines. These devices can also operate in burst mode to decrease the time between SPI commands. iCMOS construction ensures ultra-low power dissipation, making the devices ideally suited for portable and battery-powered instruments. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The on-resistance profile is flat over the full analog input range, which ensures linearity and low distortion when switching audio signals. The ADGS1408 and ADGS1409 come in a 24-pin LFCSP package and were designed for data acquisition, communication systems, and automated test equipment.

Features Applications
  • SPI with error detection
    • Includes CRC, invalid read/write address, and SCLK count error detection
    • Supports burst mode and daisy-chain mode
    • Industry-standard SPI Mode 0 and SPI Mode 3 interface compatible
  • Round robin mode allows switching times comparable with a parallel interface
  • General-purpose digital outputs that can be used to control other devices such as Analog Devices’ parallel switches
  • 4 Ω typical on resistance at 25°C
  • 0.5 Ω typical on-resistance flatness at 25°C
  • 0.2 Ω typical on-resistance match between channels at 25°C
  • VSS to VDD analog signal range
    • Fully specified at ±15 V, ±5 V, and +12 V
    • Power-up sequence of VDD, VSS, and GND before applying VL and digital/analog inputs
  • 1.8 V logic compatibility with 2.7 V ≤ VL ≤ 3.3 V
  • 24-lead LFCSP package
  • Data acquisition systems
  • Communications systems
  • Automated test equipment
  • Battery-powered systems
  • Sample-and-hold systems
  • Audio signal routing
  • Video signal routing
  • Relay replacement

ADGS1408/ADGS1409 SPI Interfaced Multiplexers

ImagemNúmero de peça do fabricanteDescriçãoNúmero de circuitosResistência no estado ligado (máx.)Injeção de cargaAvailable QuantityPreçoVer detalhes
IC MUX 8:1 4.7OHM 24LFCSPADGS1408BCPZIC MUX 8:1 4.7OHM 24LFCSP14,7Ohm50pC57 - Immediate$15.00Ver detalhes
IC MUX 8:1 4.7OHM 24LFCSPADGS1408BCPZ-RL7IC MUX 8:1 4.7OHM 24LFCSP14,7Ohm50pC0 - Immediate$8.96Ver detalhes
IC MUX DUAL 4:1 4.7OHM 24LFCSPADGS1409BCPZIC MUX DUAL 4:1 4.7OHM 24LFCSP24,7Ohm50pC0 - Immediate$15.00Ver detalhes
IC MUX DUAL 4:1 4.7OHM 24LFCSPADGS1409BCPZ-RL7IC MUX DUAL 4:1 4.7OHM 24LFCSP24,7Ohm50pC0 - Immediate$14.57Ver detalhes
Published: 2018-08-13