ADES1830/1831 Precision Energy Metering ICs with Integrated ADCs

Analog Devices high-accuracy, multi-channel energy measurement ICs are ideal for industrial and residential applications

Image of Analog Devices  ADES1830/1831 Precision Energy Metering ICsAnalog Devices ADES1830 and ADES1831 high-performance energy metering ICs are designed for single-phase and polyphase systems. These devices integrate precision ADCs, a flexible digital signal processing core, and multiple communication interfaces to support a wide range of energy monitoring applications. The ADES1830 supports up to three voltage and three current channels, while the ADES1831 extends this to four voltage and four current channels, making it suitable for more complex metering setups.

Both ICs feature a low-drift voltage reference, programmable gain amplifiers (PGAs), and temperature compensation mechanisms to ensure long-term measurement stability. The integrated DSP engine calculates active, reactive, and apparent power, as well as RMS values and power factor, with high accuracy. These ICs are ideal for use in smart meters, industrial power monitors, and energy management systems where precision and reliability are critical.

Features
  • Up to four voltage and four current channels (ADES1831); three voltage and three current channels (ADES1830)
  • 24-bit Σ-Δ ADCs with programmable gain amplifiers for each channel
  • Integrated digital signal processor for real-time energy calculations
  • SPI, UART, and I²C communication interfaces
  • Internal temperature sensor and low-drift voltage reference
Applications
  • Smart electricity meters (single-phase and polyphase)
  • Industrial energy monitoring and control systems
  • Building automation and energy management
  • Renewable energy systems (solar, wind) with power tracking
  • Load profiling and power quality analysis

ADES1830/1831 Precision Energy Metering ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
16 CHANNEL MULTICELL BATTERY MONADES1830CCSZ16 CHANNEL MULTICELL BATTERY MON82 - Immediate$18.23Ver detalhes
16 CHANNEL MULTICELL BATTERY MONADES1830CCSZ-RL16 CHANNEL MULTICELL BATTERY MON0 - Immediate$11.33Ver detalhes
16 CHANNEL MULTICELL BATTERY MONADES1831CCSZ16 CHANNEL MULTICELL BATTERY MON8 - Immediate$16.56Ver detalhes
16 CHANNEL MULTICELL BATTERY MONADES1831CCSZ-RL16 CHANNEL MULTICELL BATTERY MON0 - Immediate$10.22Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
16 Channel Multicell Battery MonEV-ADES1830CCSZ16 Channel Multicell Battery Mon4 - Immediate$454.39Ver detalhes
ESS CELL AND BATTERY PACK MONITOEVAL-ESS1-SYSESS CELL AND BATTERY PACK MONITO0 - Immediate$2,257.55Ver detalhes
Published: 2025-10-16