ADA4805-1/2 Rail-to-Rail Amplifier

Dual, 0.2 µV/°C offset drift, 105 MHz low-power, low-noise, rail-to-rail amplifier from Analog Devices

Image of Analog Devices' ADA4805-1/2 Rail-to-Rail AmplifierADI's ADA4805-1/2 are high-speed voltage feedback, rail-to-rail output amplifiers with an exceptionally low quiescent current of 500 µA, making them ideal for low-power, high resolution data conversion systems. Despite being low-power, these amplifiers provide excellent overall performance. They offer a high bandwidth of 105 MHz at a gain of +1, a high slew rate of 160 V/µs, and a low input offset voltage of 125 µV (maximum).

A shutdown pin allows further reduction of the quiescent supply current to 2.9 µA. For power sensitive applications, the shutdown mode offers a very-fast turn on time of 3 µs. This allows the user to dynamically manage the power of the amplifier by turning the amplifier off between ADC samples.

The ADI proprietary extra fast complementary bipolar (XFCB) process allows for both low voltage and low current noise (5.9 nV/√Hz, 0.6 pA/√Hz). The ADA4805-1/2 operate over a wide range of supply voltages from ±1.5 V to ±5 V, as well as single 3 V and 5 V supplies, making them ideal for high-speed, low-power instruments.

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
PMOD BOARD ENERGY HARVESTING DASEVAL-CN0372-PMDZPMOD BOARD ENERGY HARVESTING DAS1 - Immediate$70.52Ver detalhes
BARE BOARD 10-LFCSPEVAL-HSAMP-2CPZ-10BARE BOARD 10-LFCSP1 - Immediate$26.97Ver detalhes

ADA4805-1/2 Rail-to-Rail Amplifier

ImagemNúmero de peça do fabricanteDescriçãoTaxa de inclinaçãoAvailable QuantityPreço
IC OPAMP GP 1 CIRCUIT SC70-6ADA4805-1AKSZ-R2IC OPAMP GP 1 CIRCUIT SC70-6160V/µs2470 - Immediate$4.68Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-6ADA4805-1ARJZ-R7IC OPAMP GP 1 CIRCUIT SOT23-6160V/µs5106 - Immediate$3.30Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-6ADA4805-1ARJZ-R2IC OPAMP GP 1 CIRCUIT SOT23-6160V/µs674 - Immediate$4.68Ver detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8MSOPADA4805-2ARMZIC VOLTAGE FEEDBACK 2 CIRC 8MSOP250V/µs0 - Immediate$6.01Ver detalhes
Published: 2014-12-22