ADA4570 Anisotropic Magnetoresistive (AMR) Sensors

Analog Devices' integrated AMR angle sensor and signal conditioner with differential outputs

Image of Analog Devices' ADA4570 Anisotropic Magnetoresistive (AMR) SensorsADI's ADA4570 is an AMR sensor with integrated signal conditioning amplifiers and ADC drivers. It produces four analog outputs that indicate the angular position of the surrounding magnetic field. The ADA4570 consists of two die within one package, an AMR sensor, and a fixed gain instrumentation amplifier. It delivers clean and amplified differential cosine and sine output signals related to the angle of a rotating magnetic field. The output voltage range is radiometric to the supply voltage.

Features

  • Boost and dual buck synchronous controllers allow all outputs to remain in regulation during automotive restart or cold crank
  • VIN range of 4.5 V to 40 V and operates down to 1 V after startup
  • Low 14 µA operating quiescent current extends the battery run time during a standby condition

Applications

  • Automotive: start/stop systems when powering infotainment, cabin electronics, and audio systems
  • General purpose: triple output controller for industrial, avionics, and military applications

ADA4570 Anisotropic Magnetoresistive (AMR) Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AMR MAGNETIC SENSORADA4570BRZAMR MAGNETIC SENSOR166 - Immediate$3.54Ver detalhes
AMR ANGLE SENSOR AND SIG CONDADA4570WHRZAMR ANGLE SENSOR AND SIG COND265 - Immediate$4.29Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ADA4570EVAL-ADA4570SDZEVAL BOARD FOR ADA45700 - Immediate$138.47Ver detalhes
Published: 2021-08-19