ADA4530-1 Electrometer-Grade Amplifier

Analog Devices offers its femtoampere input bias current electrometer amplifier, improving accuracy and reducing size

Image of Analog Devices' ADA4530-1 Electrometer-Grade AmplifierADI's ADA4530-1 is a femtoampere (10-15 A) level input bias current operational amplifier suitable for use as an electrometer that also includes an integrated guard buffer. It has an operating voltage range of 4.5 V to 16 V enabling it to operate in conventional 5 V and 10 V single supply systems as well as ±2.5 V and ±5 V dual supply systems.

It provides ultralow input bias currents that are production tested at temperature to ensure the device meets its performance goals in user systems. The integrated guard buffer is provided to isolate the input pins from leakage in the printed circuit board (PCB), minimize board component count, and enable ease of system design. The ADA4530-1 is available in an industry-standard surface-mount 8-lead SOIC package with a unique pinout optimized to prevent signals from coupling between the sensitive input pins, the power supplies, and the output pin while enabling easy routing of the guard ring traces.

The ADA4530-1 also offers low offset voltage, low offset drift, and low voltage and current noise needed for the types of applications that require such low leakages. To maximize the dynamic range of the system, the ADA4530-1 has a rail-to-rail output stage that can typically drive to within 30 mV of the supply rails under a 10 kΩ load.

The ADA4530-1 operates over the -40°C to +125°C industrial temperature range and is available in an 8-lead SOIC package.

Features and Benefits
  • Low input bias current
    • ±20 fA maximum at TA = 25°C (guaranteed at production test)
    • ±20 fA maximum at -40°C < TA < 85°C
    • ±250 fA maximum at -40°C < TA < 125°C (guaranteed at production test)
  • Low offset voltage: 50 μV maximum over specified CMRR range
  • Offset drift: 0.13 μV/°C typical, 0.5 μV/°C maximum
  • Integrated guard buffer with 100 μV maximum offset
  • Low voltage noise density: 14 nV/√Hz at 10 kHz
  • Wide bandwidth: 2 MHz unity-gain crossover
  • Supply voltage: 4.5 V to 16 V (±2.25 V to ±8 V)
  • Operating temperature: -40°C to 125°C

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ADA4530-1ADA4530-1R-EBZ-TIAEVAL BOARD FOR ADA4530-111 - Immediate$659.29Ver detalhes
EVAL BOARD FOR ADA4530-1ADA4530-1R-EBZ-BUFEVAL BOARD FOR ADA4530-10 - Immediate$659.29Ver detalhes

ADA4530-1 Electrometer-Grade Amplifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP GP 1 CIRCUIT 8SOICADA4530-1ARZ-R7IC OPAMP GP 1 CIRCUIT 8SOIC698 - Immediate$38.41Ver detalhes
IC OPAMP GP 1 CIRCUIT 8SOICADA4530-1ARZIC OPAMP GP 1 CIRCUIT 8SOIC3033 - Immediate$38.41Ver detalhes
Published: 2016-01-27