AD9851 Direct Digital Synthesizer

Analog Devices' AD9851 DDS is ideal for communication protocol applications that require CW, FM, AM, FSK, and MSK mode transmission

Image of Analog Devices' AD9851 Direct Digital SynthesizerADI’s AD9851 is a direct digital synthesizer (DDS) with a digital-to-analog converter (DAC) and comparator for frequency synthesizer and clock function that is digitally programmable. The DAC is 10-bit and the comparator comes with hysterisis and <80 ps p-p at 20 MHz. This DDS has 32-bit frequency tuning word simplified control interface that is either parallel or serial asynchronous loading format. The device has a single voltage supply range from 2.7 V to 5.25 V and low power consumption at 555 mW at 180 MHz. The AD9851 comes in 28-lead SSP package and has a temperature range of -40°C to +85°C.  This DDS is ideal for communication protocol applications that require CW, FM, AM, FSK, and MSK mode transmission. 

Features
  • Resolution bits: 10 b
  • Master fclk: 180 MHz
  • Tuning word width: 32-bit
  • Voltage supply: 2.7 V to 5.25 V
  • Temperature operating range: -40°C to +85°C
  • Package/case:  22-SSOP
Applications
   
  • Digitally controlled ADC
  • Frequency phase-agile sine wave
 
  • CW, AM, FM, FSK, MSK mode transmitter

AD9851 DSS

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC DDS 180MHZ 10BIT 28SSOPAD9851BRSZIC DDS 180MHZ 10BIT 28SSOP0 - Immediate$49.57Ver detalhes
IC DDS 180MHZ 10BIT 28SSOPAD9851BRSZRLIC DDS 180MHZ 10BIT 28SSOP0 - Immediate$49.57Ver detalhes
IC DDS 180MHZ 10BIT 28SSOPAD9851BRSIC DDS 180MHZ 10BIT 28SSOP0 - ImmediateSee Page for PricingVer detalhes
Published: 2017-05-25