AD9834/AD9837/AD9838 Low Power DSS

Analog Devices’ DSS for ideal solutions for power-sensitive applications

Image of Analog Devices' AD9837 and AD9838 DDS IC Devices ADI's AD9834/AD9837/AD9838 are low power direct digital synthesis (DSS) devices. The AD9834 and AD9837 produce high-performance sine and triangular outputs. The AD9834 consumes 20 mW of power at 3 V. The AD9838 produces high-performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 11 mW of power at 2.3 V, the AD9838 is an ideal candidate for power-sensitive applications.

These devices operate with a power supply from 2.3 V to 5.5 V. The analog and digital sections are independent and can be run from different power supplies; for example, AVDD can equal 5 V with DVDD equal to 3 V. The AD9834, AD9837, and AD9838 have a power-down pin (SLEEP) that allows external control of the power-down mode. Sections of the device that are not being used can be powered down to minimize the current consumption. For example, the DAC can be powered down when a clock output is being generated. The AD9834, AD9837, and AD9838 are ideal solutions for power-sensitive applications.

Features
  • 2.3 V to 5.5 V power supply
  • MCLK speed: 16 MHz (B grade), 5 MHz (A grade)
  • Output frequency up to 8 MHz, 37.5 MHz
  • Sinusoidal and triangular outputs
  • On-board comparator
  • 3-wire SPI interface
  • Extended temperature ranges
  • Power-down option
  • 20 mW power consumption at 3 V (AD9834)
  • 8.5 mW power consumption at 2.3 V (AD9837)
  • 11 mW power consumption at 2.3 V (AD9838)
Applications
  • Frequency stimulus/waveform generation
  • Frequency phase tuning and modulation
  • Low power RF/communications systems
  • Liquid and gas flow measurement
  • Test and medical equipment
  • Sensory applications: proximity, motion, and defect detection

AD9834 Development Board

ImagemNúmero de peça do fabricanteDescriçãoCaracterísticas fundamentaisAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR AD8014 AD9834EVAL-CN0304-SDZEVAL BOARD FOR AD8014 AD9834-8 - Immediate$110.07Ver detalhes

AD9834 Interface Direct Digital Synthesis DDS

ImagemNúmero de peça do fabricanteDescriçãoTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
IC DDS 50MHZ 10BIT 20TSSOPAD9834BRUZ-REEL7IC DDS 50MHZ 10BIT 20TSSOP2,3V a 5,5V156 - Immediate$17.92Ver detalhes
IC DDS 75MHZ 10BIT 20TSSOPAD9834CRUZIC DDS 75MHZ 10BIT 20TSSOP2,3V a 5,5V53 - Immediate$19.94Ver detalhes

AD9837 Development Boards

ImagemNúmero de peça do fabricanteDescriçãoEmbarcadoCaracterísticas fundamentaisAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR AD9837EVAL-AD9837SDZEVAL BOARD FOR AD9837Não-10 - Immediate$90.17Ver detalhes
EVAL BOARD FOR AD8045 AD983711420EVAL BOARD FOR AD8045 AD9837Não-0 - Immediate$33.95Ver detalhes

AD9837 Interface Direct Digital Synthesis DDS

ImagemNúmero de peça do fabricanteDescriçãoTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
IC DDS 16MHZ 10BIT 10LFCSPAD9837BCPZ-RL7IC DDS 16MHZ 10BIT 10LFCSP2,3V a 5,5V6517 - Immediate$6.27Ver detalhes
IC DDS 5MHZ 10BIT 10LFCSPAD9837ACPZ-RLIC DDS 5MHZ 10BIT 10LFCSP2,3V a 5,5V3845 - Immediate$5.86Ver detalhes
IC DDS 5MHZ 10BIT 10LFCSPAD9837ACPZ-RL7IC DDS 5MHZ 10BIT 10LFCSP2,3V a 5,5V5092 - Immediate$5.86Ver detalhes

AD9838 Development Board

ImagemNúmero de peça do fabricanteDescriçãoCaracterísticas fundamentaisAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR AD9838EVAL-AD9838SDZEVAL BOARD FOR AD9838Alimentado por USB ou fonte externa1 - Immediate$86.51Ver detalhes

AD9838 Interface Direct Digital Synthesis DDS

ImagemNúmero de peça do fabricanteDescriçãoTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
IC DDS 5MHZ 10BIT 20LFCSPAD9838ACPZ-RL7IC DDS 5MHZ 10BIT 20LFCSP2,3V a 5,5V1549 - Immediate$7.01Ver detalhes
IC DDS 16MHZ 10BIT 20LFCSPAD9838BCPZ-RL7IC DDS 16MHZ 10BIT 20LFCSP2,3V a 5,5V8978 - Immediate$7.52Ver detalhes
Updated: 2018-10-31
Published: 2013-07-02