AD9704/AD9705/AD9706/AD9707 TxDAC Family

Analog Devices’ TxDAC Family are 8-/10-/12-/14-bit DACs for mission-critical industrial applications

Image of Analog Devices' AD9704/AD9705/AD9706/AD9707 TxDAC FamilyADI's AD9704, AD9705, AD9706, and AD9707 are digital-to-analog converters (DACs) from the TxDAC family. These CMOS DACs are a pin-compatible, 8-/10-/12-/14-bit resolution family. They are optimized for low power operation while maintaining excellent dynamic performance. The AD9704/AD9705/AD9706/AD9707 family is pin-compatible with the AD9748/AD9740/AD9742/AD9744 family of TxDAC converters and is specifically optimized for the transmit signal path of communication systems. These ADCs share the same interface, LFCSP_VQ package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The AD9704, AD9705, AD9706, and AD9707 offerexceptional ac and dc performance, while supporting update rates up to 175 MSPS. These DACs are perfect for mission-critical industrial applications.

Features
  • 175 MSPS update rate
  • Power dissipation
  • 12 mW at 80 MSPS, 1.8 V
  • 50 mW at 175 MSPS, 3.3 V
  • Voltage supply: 1.7 V to 3.6 V

Applications

  • Industrial
  • Medical
  • Audio/video
  • Adjustable full-scale current outputs: 1 mA to 5 mA
  • CMOS-compatible digital interface
  • Common-mode output: adjustable 0 V to 1.2 V
  • Temperature operating range: -40°C to +85°C
  • Package/case: 28-SOIC, 28-TSSOP, 32-LFCSP, 48-LQFP

AD9704/AD9705/AD9706/AD9707 TxDAC Family

ImagemNúmero de peça do fabricanteDescriçãoTempo de ajusteSaída diferencialAvailable QuantityPreçoVer detalhes
IC DAC 10BIT 32-LFCSP-VQAD9705BCPZIC DAC 10BIT 32-LFCSP-VQ11ns (típ.)Sim1976 - Immediate$14.59Ver detalhes
IC DAC 12BIT 32-LFCSP-VQAD9706BCPZIC DAC 12BIT 32-LFCSP-VQ11ns (típ.)Sim1334 - Immediate$20.02Ver detalhes
IC DAC 8BIT 28-TSSOPAD9708ARUZRL7IC DAC 8BIT 28-TSSOP35ns (típ.)Sim965 - Immediate$15.41Ver detalhes
IC DAC 14BIT 32-LFCSP-VQAD9707BCPZIC DAC 14BIT 32-LFCSP-VQ11ns (típ.)Sim546 - Immediate$24.29Ver detalhes
IC DAC 8BIT 32-LFCSP-VQAD9704BCPZRL7IC DAC 8BIT 32-LFCSP-VQ11ns (típ.)Sim981 - Immediate$10.60Ver detalhes
IC DAC 14BIT 32-LFCSP-VQAD9707BCPZRL7IC DAC 14BIT 32-LFCSP-VQ11ns (típ.)Sim410 - Immediate$24.29Ver detalhes
IC DAC 8BIT 28-TSSOPAD9708ARUZIC DAC 8BIT 28-TSSOP35ns (típ.)Sim5 - Immediate$15.41Ver detalhes
IC DAC 8BIT 28-SOICAD9708ARZIC DAC 8BIT 28-SOIC35ns (típ.)Sim0 - Immediate$15.41Ver detalhes
IC DAC 8BIT 32-LFCSP-VQAD9704BCPZIC DAC 8BIT 32-LFCSP-VQ11ns (típ.)Sim1095 - Immediate$10.60Ver detalhes
IC DAC 8BIT 28-SOICAD9708ARZRLIC DAC 8BIT 28-SOIC35ns (típ.)Sim525 - Immediate$15.41Ver detalhes
IC DAC 10BIT 32-LFCSP-VQAD9705BCPZRL7IC DAC 10BIT 32-LFCSP-VQ11ns (típ.)Sim500 - Immediate$14.59Ver detalhes
IC DAC 8BIT 28-SOICAD9708ARIC DAC 8BIT 28-SOIC35ns (típ.)Sim0 - ImmediateSee Page for PricingVer detalhes
IC DAC 8BIT 28-TSSOPAD9708ARUIC DAC 8BIT 28-TSSOP35ns (típ.)Sim0 - ImmediateSee Page for PricingVer detalhes
IC DAC 12BIT 32-LFCSP-VQAD9706BCPZRL7IC DAC 12BIT 32-LFCSP-VQ11ns (típ.)Sim1894 - Immediate$20.02Ver detalhes
Published: 2018-03-06