AD9543 Quad Input, 10-Output Clock

Analog Devices’ dual DPLL/IEEE 1588 synchronizer and jitter cleaner for base stations and carrier Ethernet

Image of Analog Devices' AD9543 Quad Input, 10-Ouput ClockADI’s AD9543 is a four input and ten clock output digital phase lock loop (PLL) that reduces timing jitter associated with the external references. The digitally controlled loop and holdover circuitry continuously generate a low jitter output signal, even when all reference inputs fail. The device’s dual DPLL synchronizes 2 kHz to 750 MHz physical layer clocks providing frequency translation with jitter cleaning of noisy references. The AD9543 is available in a 48-lead LFCSP (7 mm × 7 mm) package and operates over the -40°C to +85°C temperature range. This device complies with ITU-T G.8262 and Telcordia GR-253, and supports Telcordia GR-1244, ITU-T G.812, G.813, G.823, G.824, G.825, and G.8273.2. The AD9543 is ideal for base stations and carrier Ethernet.

Image of Analog Devices' AD9543 Quad Input, 10-Ouput Clock

Features
  • Input: differential or single-ended
  • Output: CML, HCSL, LVDS, or single-ended
  • Frequency: 2.4 GHz
  • Voltage supply: 1.71 V to 3.465 V
  • Temperature operating range: -40°C to +85°C
  • Package/case:  48-LFCSP (7 mm x 7 mm)
Applications
  • Carrier Ethernet
  • PTP (IEEE 1588) and SyncE jitter cleanup and synchronization
  • Optical transport networks (OTN)
  • Base station clocking
  • Baseband and radio
  • Stratum 2, Stratum 3e, and Stratum 3 holdover
  • JESD204B support
  • Cable infrastructures

Eval Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR AD9543AD9543/PCBZEVAL BOARD FOR AD95431 - Immediate$389.72Ver detalhes

AD9543 Quad Input, 10-Output Clock

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CLOCK SYNCHRONIZER 48LFCSPAD9543BCPZIC CLOCK SYNCHRONIZER 48LFCSP4 - Immediate$28.40Ver detalhes
IC CLOCK SYNCHRONIZER 48LFCSPAD9543BCPZ-REEL7IC CLOCK SYNCHRONIZER 48LFCSP0 - Immediate$18.45Ver detalhes
Published: 2018-01-09