AD9361 RF Agile Transceiver™ IC and System on Module (SOM)

Analog Devices’ RF transceiver solutions for communication, radio and base station applications

Image of ADI's AD9361 RF Agile Transceiver IC and SOMADI's AD9361 radio frequency (RF) Agile Transceiver specifically designed for 3G and 4G cellular communication systems such as Femtocell/picocell/microcell base stations. The AD9361BBCZ comes in a 144 pin CSPBGA package and the ADRV9361-Z7035 is a system on module (SOM). The AD-FMCOMMS2-EBZ-FMC board provides designers with a rapid prototyping environment that supports multiple communications protocols, including most licensed and unlicensed bands.

The programming flexibility and configurability of the AD9361 combined with the flexibility of a low-power software configurable radio, and its small footprint enables new levels of design versatility. An equally advanced range of customer ecosystem design support features this technology. It minimizes time-to-market constraints and reduces project risk. Operating over a frequency range of 70 MHz to 6 GHz, the AD9361 is a complete radio design that combines multiple functions in a single chip. The RF agile transceivers integrate an RF front end, flexible mixed-signal baseband section, frequency synthesizers, two analog-to-digital converters, and two direct conversion receivers to simplify design and reduce bill of material cost. The AD9361 supports channel bandwidth from less than 200 kHz to 56 MHz, and is highly programmable, offering the widest dynamic range available in the market today. The AD9361 is ideal for communication, radio, and base station applications.

Features
  • RF 2 x 2 transceiver with integrated 12-bit DACs and ADCs
  • Band: 70 MHz to 6.0 GHz
  • Supports TDD and FDD operation
  • Tunable channel BW
  • Dual receivers: 6 differential or 12 single-ended inputs
  • 200 kHz to 56 MHz
  • Superior receiver sensitivity with a noise figure < 2.5="">
  • RX gain control
  • Real-time monitor and control signals for manual gain
  • Independent automatic gain control
  • Cellular, LTE
  • Current recieving: 175 mA to 445 mA
  • Current transmitting: 240 mA to 820 mA
  • Temperature operating range: -40°C to +85°C
  • Package/case: 144-LFBGA, SOM
Applications
  • Communication systems
  • Radio systems
  • Base stations
  • Femtocell / picocell / microcell

Image of Analog Devices From Prototype to Deployment Webinar

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaConteúdoTipo de antenaAvailable QuantityPreçoVer detalhes
BOARD TRANSCEIVER FOR FMCAD-FMCOMMS2-EBZBOARD TRANSCEIVER FOR FMC2,4GHzPlacas-12 - Immediate$1,316.76Ver detalhes

RF System on Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MODULE CELL U.FL SMDADRV9361-Z7035RF TXRX MODULE CELL U.FL SMD0 - Immediate$1,946.47Ver detalhes

AD9361

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX CELLULAR 144CSPBGAAD9361BBCZIC RF TXRX CELLULAR 144CSPBGA196 - Immediate$402.82Ver detalhes
IC RF TXRX CELLULAR 144CSPBGAAD9361BBCZ-REELIC RF TXRX CELLULAR 144CSPBGA4237 - Immediate$402.82Ver detalhes
Published: 2014-01-15