AD8302 2.7 GHz RF / IF Gain Phase Detector

Analog Devices’ AD8302 RF detectors for microwave and cellular applications

Image of ADI's AD8302 RF/IF gain phase detectorADI’s AD8302 is an integrated radio frequency (RF) detector for measuring amplitude and the phase between two signals. The detector has two matched wideband logarithmic amplifiers (amps), a phase detector, precision 1.8 voltage reference, wideband linear multiplier, and analog output scaling circuits. The devices have been tested for cellular bands of 900 MHz, 1.8 GHz, 2.2 GHz, and 2.7 GHz. The detector is in a small 14-lead TSSOP package that has a temperature range of -40°C to +85°C. The AD8302 is ideal for global cellular applications.

Features
  • Cellular bands: 900 MHz, 1.8 GHz, 2.2 GHz
  • Frequency: 2.7 GHz
  • Phase measurement range from 0 to 180°
  • Accuracy: ±60 dBm to 0 dBm
  • Voltage supply: 2.7 V to 5.5 V
  • Current supply: 23 mA
  • Temperature operating range: -40°C to +85°C
  • Package/case: 14-TSSOP
Applications
  • Radio frequency (RF)
  • Microwave
  • Non-RMS responding detectors

AD8302 Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVALUATION BOARD FOR AD8302AD8302-EVALZEVALUATION BOARD FOR AD830210 - Immediate$327.92Ver detalhes

AD8302 2.7GHz RF/IF Gain Phase Detector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF DETECT 2.7GHZ 14TSSOPAD8302ARUZIC RF DETECT 2.7GHZ 14TSSOP2270 - Immediate$35.34Ver detalhes
IC RF DETECT 2.7GHZ 14TSSOPAD8302ARUIC RF DETECT 2.7GHZ 14TSSOP0 - ImmediateSee Page for PricingVer detalhes
IC RF DETECT 2.7GHZ 14TSSOPAD8302ARUZ-RL7IC RF DETECT 2.7GHZ 14TSSOP2144 - Immediate$35.34Ver detalhes
Published: 2017-05-12