AD8232 ECG / EKG Heart Rate Front End

Analog Devices’ ECG / EKG heart monitors for wearable and battery applications

Image of ADI's AD8232 ECG / EKG Heart Rate Front EndADI’s AD8232 are signal conditionally block for ECG / EKG heart rate monitoring used in medical, fitness and gaming. The device has an operation temperature range of -40°C to +85°C and comes in an ultra-small (4 mm x 4 mm) 20-LFCSP package. With low voltage requirement of 2 V to 3.5 V and low current (typical) of 170 µA this device is ideal for wearable and battery applications. The AD8232 is optimized for either of two- or three-electrode configurations and has a rail-to-rail output.

Features
  • Fully integrated single-lead ECG front end
  • Voltage supply: 2.0 V to 3.5 V
  • Current supply: 170 µA
  • Rail-to-rail output
  • Shutdown pin
  • Uncommitted op amp
  • Temperature operating range: -40°C to +85°C
  • Package / case: 20-LFCSP (4 mm x 4 mm)
Applications
  • Heart rate monitoring
  • Electrocardiogram (ECG) front end
  • Fitness
  • Gaming
  • Bio-potential signal acquisition
  • Medical

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR AD8232AD8232-EVALZEVAL BOARD FOR AD823216 - Immediate$72.59Ver detalhes

AD8232 ECG / EKG Heart Rate Front End

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ECG FRONT END 20-LFCSPAD8232ACPZ-R7IC ECG FRONT END 20-LFCSP2200 - Immediate$4.90Ver detalhes
IC ECG FRONT END 20-LFCSPAD8232ACPZ-WPIC ECG FRONT END 20-LFCSP368 - Immediate$5.04Ver detalhes
IC ECG FRONT END 20-LFCSPAD8232ACPZ-RLIC ECG FRONT END 20-LFCSP9457 - Immediate$4.90Ver detalhes
Published: 2017-05-08