AD8031/AD8032 Single- and Dual-Channel Voltage Feedback Amplifiers

Analog Devices’ features their AD8031/AD8032 80 MHz, rail-to-rail, 2.7 V, 600 µA amps for low power, battery and handheld applications

Image of Analog Devices AD8031/AD8032 Single and Dual Channel Voltage Feedback AmplifiersADI’s AD8031 and AD8032 are single- and dual-channel voltage feedback amplifiers that can operate from either a single 2.7 V to 12 V supply or a dual ±1.35 V to ±6 V supply. These amps are maximized for rail-to-rail input and outputs and operate at 80 MHz of signal bandwidth for high speed performance. These devices only consume 88 µA of current per channel. The AD8031 and AD8032 have a temperature range of -40°C to +85°C and come in 8-pin SOIC, PDIP, and 5-pin SOT-23 packages. The AD8031 and AD8032 are ideal for industrial and commercial applications such as battery, handheld, and drones.

Features and Benefits
  • Voltage feedback amplifier
  • Rail-to-rail output
  • Voltage supply single: 2.7 V to 12 V
  • Voltage supply dual: ±1.35 V to ±6 V
  • Input offset: 500 µV, 1 mV
  • Current input bias: 450 nA
  • Temperature operating range: -40°C to 85°C
  • Package/case:  8-SOIC, 8-PDIP, SOT-23-5
Applications
  • Battery
  • Handheld
  • Low power applications
  • Drones

AD8031 Single Channel Voltage Feedback Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP VFB 1 CIRCUIT SOT23-5AD8031ARTZ-REEL7IC OPAMP VFB 1 CIRCUIT SOT23-518248 - Immediate$4.17Ver detalhes
IC VOLTAGE FEEDBACK 1 CIRC 8SOICAD8031ARZIC VOLTAGE FEEDBACK 1 CIRC 8SOIC2157 - Immediate$4.17Ver detalhes
IC VOLTAGE FEEDBACK 1 CIRC 8DIPAD8031ANZIC VOLTAGE FEEDBACK 1 CIRC 8DIP317 - Immediate$7.44Ver detalhes
IC VOLTAGE FEEDBACK 1 CIRC 8SOICAD8031BRZIC VOLTAGE FEEDBACK 1 CIRC 8SOIC208 - Immediate$8.42Ver detalhes
IC VOLTAGE FEEDBACK 1 CIRC 8SOICAD8031BRZ-REEL7IC VOLTAGE FEEDBACK 1 CIRC 8SOIC613 - Immediate$8.42Ver detalhes
IC VOLTAGE FEEDBACK 1 CIRC 8SOICAD8031ARZ-REEL7IC VOLTAGE FEEDBACK 1 CIRC 8SOIC31 - Immediate$4.17Ver detalhes
IC OPAMP VFB 1 CIRCUIT SOT23-5AD8031ARTZ-R2IC OPAMP VFB 1 CIRCUIT SOT23-51555 - Immediate$5.99Ver detalhes
IC VOLTAGE FEEDBACK 1 CIRC 8DIPAD8031BNZIC VOLTAGE FEEDBACK 1 CIRC 8DIP35 - Immediate$11.37Ver detalhes
IC VOLTAGE FEEDBACK 1 CIRC 8SOICAD8031ARIC VOLTAGE FEEDBACK 1 CIRC 8SOIC0 - ImmediateSee Page for PricingVer detalhes
IC VOLTAGE FEEDBACK 1 CIRC 8SOICAD8031BRIC VOLTAGE FEEDBACK 1 CIRC 8SOIC0 - ImmediateSee Page for PricingVer detalhes
IC OPAMP VFB 1 CIRCUIT SOT23-5AD8031ARTZ-REELIC OPAMP VFB 1 CIRCUIT SOT23-50 - ImmediateSee Page for PricingVer detalhes

AD8032 Single Channel Voltage Feedback Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8MSOPAD8032ARMZ-REEL7IC VOLTAGE FEEDBACK 2 CIRC 8MSOP3249 - Immediate$6.01Ver detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8SOICAD8032ARZ-REEL7IC VOLTAGE FEEDBACK 2 CIRC 8SOIC3615 - Immediate$6.01Ver detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8SOICAD8032ARZIC VOLTAGE FEEDBACK 2 CIRC 8SOIC2679 - Immediate$6.01Ver detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8MSOPAD8032ARMZIC VOLTAGE FEEDBACK 2 CIRC 8MSOP1162 - Immediate$6.01Ver detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8SOICAD8032BRZIC VOLTAGE FEEDBACK 2 CIRC 8SOIC266 - Immediate$9.26Ver detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8DIPAD8032ANZIC VOLTAGE FEEDBACK 2 CIRC 8DIP142 - Immediate$7.44Ver detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8SOICAD8032ARIC VOLTAGE FEEDBACK 2 CIRC 8SOIC0 - ImmediateSee Page for PricingVer detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8MSOPAD8032ARMZ-REELIC VOLTAGE FEEDBACK 2 CIRC 8MSOP8921 - Immediate$6.01Ver detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8SOICAD8032ARZ-REELIC VOLTAGE FEEDBACK 2 CIRC 8SOIC881 - Immediate$6.01Ver detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8SOICAD8032BRZ-REEL7IC VOLTAGE FEEDBACK 2 CIRC 8SOIC1467 - Immediate$9.26Ver detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8MSOPAD8032ARM-REEL7IC VOLTAGE FEEDBACK 2 CIRC 8MSOP0 - ImmediateSee Page for PricingVer detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8SOICAD8032BRZ-REELIC VOLTAGE FEEDBACK 2 CIRC 8SOIC0 - Immediate$5.41Ver detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8MSOPAD8032ARMIC VOLTAGE FEEDBACK 2 CIRC 8MSOP0 - ImmediateSee Page for PricingVer detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8SOICAD8032BRIC VOLTAGE FEEDBACK 2 CIRC 8SOIC0 - ImmediateSee Page for PricingVer detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8SOICAD8032AR-REEL7IC VOLTAGE FEEDBACK 2 CIRC 8SOIC0 - ImmediateSee Page for PricingVer detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8MSOPAD8032ARM-REELIC VOLTAGE FEEDBACK 2 CIRC 8MSOP0 - ImmediateSee Page for PricingVer detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8SOICAD8032BR-REEL7IC VOLTAGE FEEDBACK 2 CIRC 8SOIC0 - ImmediateSee Page for PricingVer detalhes
IC VOLTAGE FEEDBACK 2 CIRC 8DIPAD8032BNZIC VOLTAGE FEEDBACK 2 CIRC 8DIP0 - ImmediateSee Page for PricingVer detalhes
Published: 2017-08-28