AD797 Low Noise and Low Distortion Operational Amplifier
Analog Devices’ op amp for pre-amplification, sonar, and seismic detection
ADI’s AD797 is a low distortion and low noise operation amplifier. The op amp with low harmonic distortion of -120 dB which is perfect for a wide dynamic range necessary for precision applications. The excellent slew rate of 20 V / µs and 110 MHz gain is needed for ultrasound applications, such as sonar and seismic uses. The device comes in either an 8-PDP or 8-SOIC package with a temperature range of -40°C to +85°C. The AD797 is ideal for precision pre-amplification found in spectrum analyzers, seismic detectors, and ADC and DAC buffer applications.
| Features | ||
|
|
|
| Applications | ||
|
|
AD797 Op Amps
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | AD797ARZ | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | $21.68 | Ver detalhes |
![]() | ![]() | AD797ANZ | IC OPAMP GP 1 CIRCUIT 8DIP | 47 - Immediate | $23.23 | Ver detalhes |
![]() | ![]() | AD797ARZ-REEL7 | IC OPAMP GP 1 CIRCUIT 8SOIC | 400 - Immediate | $21.68 | Ver detalhes |
![]() | ![]() | AD797BRZ | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | $27.61 | Ver detalhes |
![]() | ![]() | AD797BRZ-REEL7 | IC OPAMP GP 1 CIRCUIT 8SOIC | 1017 - Immediate | $27.61 | Ver detalhes |
![]() | ![]() | AD797AR | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AD797AR-REEL | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AD797AR-REEL7 | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AD797ARZ-REEL | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | $13.59 | Ver detalhes |
![]() | ![]() | AD797BR | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AD797BR-REEL | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AD797BR-REEL7 | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | AD797BRZ-REEL | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 - Immediate | $17.62 | Ver detalhes |