AD590 2-Terminal IC Temperature Transducer

Analog Devices’ AD590, laser trimmed transducer with current output

Image of ADI's AD590 2-Terminal IC Temperature TansducerADI’s AD590 temperature transducer produces an output current proportional to absolute temperature. With a wide voltage supply from 4 V to 30 V this transducer is perfect for any temperature sensing applications that require a wide temperature range. The AD590 has been laser trimmed to calibrate 298.2 µA output at 298.2 K (25°C).  The devices are robust and are able to survive forward voltage surges of up to 44 V and reverse voltages of 20 V. The AD590 is ideal for applications that need wide temperature inputs to produce a proportional output current. The device comes a range of packages from 8-SOIC, 4-WDFN to metal cans of TO-5-3 and TO-52-3.

Features
  • Sensory type: analog
  • Output type: analog current
  • Voltage supply: 4 V to 30 V
  • Temperature operating range: -40°C to +125°C, -55°C to +150°C
  • Package / case:  8-SOIC, 4-WDFN, TO-52-3, TO-5-3

AD590 2-Terminal IC Temperature Tansducer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR ANALOG -55C-150C 2FLATPKAD590KFSENSOR ANALOG -55C-150C 2FLATPK2667 - Immediate$54.92Ver detalhes
SENSOR ANALOG -55C-150C TO52-3AD590JHSENSOR ANALOG -55C-150C TO52-31922 - Immediate$27.20Ver detalhes
SENSOR ANALOG -55C-150C 2FLATPKAD590MFSENSOR ANALOG -55C-150C 2FLATPK430 - Immediate$174.69Ver detalhes
SENSOR ANALOG -55C-150C TO52-3AD590KHSENSOR ANALOG -55C-150C TO52-33186 - Immediate$29.07Ver detalhes
SENSOR ANALOG -55C-150C 2FLATPKAD590JFSENSOR ANALOG -55C-150C 2FLATPK815 - Immediate$50.99Ver detalhes
SENSOR ANALOG -55C-150C 2FLATPKAD590LFSENSOR ANALOG -55C-150C 2FLATPK1999 - Immediate$96.95Ver detalhes
SENSOR ANALOG -55C-150C TO52-3AD590LHSENSOR ANALOG -55C-150C TO52-3248 - Immediate$54.48Ver detalhes
SENSOR ANALOG -55C-150C 8SOICAD590JRZSENSOR ANALOG -55C-150C 8SOIC152 - Immediate$10.95Ver detalhes
SENSOR ANALOG -55C-150C TO52-3AD590MHSENSOR ANALOG -55C-150C TO52-3103 - Immediate$130.81Ver detalhes
SENSOR ANALOG -40C-125C 4LFCSPAD590JCPZ-R5SENSOR ANALOG -40C-125C 4LFCSP826 - Immediate$7.85Ver detalhes
IC TEMP TRANSDUCR 2-TERM TO52-3AD590JH/883BIC TEMP TRANSDUCR 2-TERM TO52-32 - Immediate$58.76Ver detalhes
IC TEMP TRANSDUCR 2-TERM TO52-3AD590KH/883BIC TEMP TRANSDUCR 2-TERM TO52-3200 - Immediate$78.34Ver detalhes
SENSOR ANALOG -55C-150C TO52-3AD590LH/883BSENSOR ANALOG -55C-150C TO52-392 - Immediate$115.24Ver detalhes
SENSOR ANALOG -55C-150C TO52-3AD590MH/883BSENSOR ANALOG -55C-150C TO52-320 - Immediate$217.19Ver detalhes
IC TEMP TRANSDUCER 2-TERM 2FPACKAD590MF/883BIC TEMP TRANSDUCER 2-TERM 2FPACK62 - Immediate$374.14Ver detalhes
IC TEMP TRANSDUCER 2-TERM 2FPACKAD590JF/883BIC TEMP TRANSDUCER 2-TERM 2FPACK1 - Immediate$79.57Ver detalhes
IC TEMP TRANSDUCER 2-TERM 2FPACKAD590KF/883BIC TEMP TRANSDUCER 2-TERM 2FPACK1 - Immediate$115.18Ver detalhes
SENSOR ANALOG -55C-150C 8SOICAD590KRZSENSOR ANALOG -55C-150C 8SOIC17 - Immediate$19.27Ver detalhes
SENSOR ANALOG -55C-150C 8SOICAD590KRZ-RLSENSOR ANALOG -55C-150C 8SOIC168 - Immediate$19.27Ver detalhes
IC TEMP TRANSDUCER 2-TERM 2FPACKAD590LF/883BIC TEMP TRANSDUCER 2-TERM 2FPACK14 - Immediate$210.69Ver detalhes
Published: 2017-05-04