SMARTLED™ PURE 0201 Ultra-Compact LED

ams OSRAM USA SMARTLED PURE 0201 ultra-compact LED is a uniform light for the thinnest designs

Image of ams-OSRAM USA SMARTLED™ PURE 0201 Ultra-Compact LEDThe SMARTLED PURE 0201 from ams OSRAM is a next-generation, ultra-compact LED engineered to provide highly uniform, high-quality light in the smallest available spaces. Built on chip scale package technology with a footprint of just 0.6 mm x 0.3 mm and a height of 0.22 mm, this LED is optimized for ultra-slim device architectures where every fraction of a millimeter matters.

Unlike conventional top emitting LEDs, SMARTLED PURE 0201 features a side emitting design combined with a batwing shaped radiation pattern and a wide 165° viewing angle, enabling exceptionally uniform illumination. This unique optical behavior allows designers to place diffusers closer to the LED without introducing hotspots, uneven edges, or optical distortions—ideal for clean symbols, icons, and light guides in slim housings.

The LED is available in multiple single-color variants including white, red, true green, and blue, each optimized for balanced output and visibility even at shallow viewing angles. This flexibility enables consistent visual performance across a wide range of consumer, industrial, and wearable applications.

Designed for tight integration, SMARTLED PURE 0201 supports operating temperatures from -40°C to +85°C and offers ESD robustness up to 2 kV, making it suitable for demanding real world environments. Its compact format and optical efficiency help manufacturers achieve thinner, cleaner device designs without sacrificing brightness or visual clarity.

Through this innovative combination of size, uniformity, and optical control, SMARTLED PURE 0201 establishes a standard for miniature indicator and backlighting solutions in modern electronics.

Features
  • Ultra-compact 0201 footprint (0.6 mm x 0.3 mm x 0.22 mm)
  • Chip scale package design
  • Side emitting LED architecture
  • Batwing shaped radiation pattern for uniform light
  • Wide 165° viewing angle
  • Highly uniform illumination with reduced hotspot risk
  • Enables reduced diffuser distance
  • Available in white, red, true green, and blue
  • High visibility at shallow viewing angles
  • Optimized for tight mechanical integration
  • Operating temperature range: -40°C to +85°C
  • ESD protection up to 2 kV (HBM)
  • Suitable for clustering to create mini-LED effects
  • Consistent optical performance across variants
  • Designed for ultra-slim device profiles
Applications
  • Wearable devices
  • Smartphones and mobile accessories
  • Consumer electronics indicators
  • Smart home devices
  • Smart doorbells
  • Home and building automation systems
  • Household appliances
  • Industrial indication lighting
  • Access control and security systems
  • Edge-lit symbols and icons
  • Slim backlighting for displays
  • Portable medical electronics
  • Light guide-based indicators

SMARTLED™ PURE 0201 Ultra-Compact LED

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
DISCOVER THE SMARTLED PURE 0201,
KB TATPE1.13-P1S1-B2B3-1-5-R18DISCOVER THE SMARTLED PURE 0201,40940 - Immediate$0.16Ver detalhes
Novos produtos
DISCOVER THE SMARTLED PURE 0201,
KW TATPE1.RU-Q2T1-A01A21-1-5-R18DISCOVER THE SMARTLED PURE 0201,44950 - Immediate$0.16Ver detalhes
Novos produtos
DISCOVER THE SMARTLED PURE 0201,
KR TATPE1.23-BABB-A5R1-1-5-R18DISCOVER THE SMARTLED PURE 0201,44965 - Immediate$0.20Ver detalhes
Novos produtos
DISCOVER THE SMARTLED PURE 0201,
KT TATPE1.13-SASB-T4T5-1-5-R18DISCOVER THE SMARTLED PURE 0201,44990 - Immediate$0.20Ver detalhes
Published: 2026-03-26