OSLON® UV6060 LED
ams OSRAM's illuminators are used to efficiently eliminate viruses, bacteria, and spores
ams OSRAM's OSLON UV6060 device from ams OSRAM is part of a larger component portfolio of ultraviolet-C light-emitting diode (UV-C LED) solutions. These illuminators are used to efficiently eliminate viruses, bacteria, and spores. ams OSRAM offers high-power with excellent efficiency and output power. The device uses a single die source housed in a robust and compact ceramic package. Publicly available databases confirm the effectiveness of UV-C disinfection for destroying over 600 microorganisms and pathogens.
- High-power UV-C LED with a typical optical output of 100 mW
- Peak Wavelength of 265 nm for high germicidal effectiveness
- Wall plug efficiency of 5.7%
- Broad radiation pattern of 150°
- Uses the latest flip chip technology
- Comes in a 6060 ceramic package
- Includes UV-C stable lens
- Horticulture UV-C treatment
- UV-C disinfection treatment for surfaces
- Water purification
- UV-C sanitization for air handling systems
- Sensing applications
OSLON® UV6060 LED
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SU CZHEF1.VC-U1U2-L0-V2-250-R18 | THE OSLON UV 6060 HIGH POWER UV- | 0 - Immediate | See Page for Pricing | Ver detalhes |