OSLON® Pure 1414 LEDs

ams OSRAM’s OSLON Pure 1414 LEDs enable full color spectrum tuning with high lumen density

Image of ams OSRAM's OSLON® Pure 1414 LEDsams OSRAM's OSLON PURE 1414 family of LEDs feature advancements in high lumen density, efficiency, and color homogeneity, surpassing their predecessor, the PURE 1010. These 1.4 mm x 1.4 mm devices offer a diverse array of colors, both direct and phosphor converted, and a flexible color temperature range from 1800 K to 6500 K across 70 CRI, 80 CRI, and 90 CRI, empowering users to engage in precise color tuning and achieve tight clustering effects. Whether employed individually or clustered, the OSLON Pure 1414 can provide the desired spectrum, offering a versatile solution for customers seeking compact systems for small-sized products.

Features
  • High lumen density
  • Robustness qualified for outdoor with a long lifetime
  • Small industry-standard footprint 1.4 mm x 1.4 mm available in full spectrum of colors
  • LM-80 data available
  • Chip scale packaging (CSP) allows for tight clustering with spacing as close as 100 µm
  • Saturated and phosphor converted colors for increased color gamut applications
Applications
  • Architectural
  • Entertainment
  • Machine vision
  • Medical
  • Emergency vehicle lighting

OSLON® Pure 1414 LEDs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LED OSLON PURE 1414 BLUE 468NMGB VJLPL1.F3-JRJT-BABB-1-350-R18LED OSLON PURE 1414 BLUE 468NM4587 - Immediate$1.39Ver detalhes
LED OSLON PURE 1414 BLUE 468NMGB VJLPL1.13-HTJP-B1B3-1-350-R18LED OSLON PURE 1414 BLUE 468NM5133 - Immediate$1.39Ver detalhes
LED OSLON PURE 1414 WHT 5000KGW VJLPL1.CM-K4LY-XX53-1-350-R18LED OSLON PURE 1414 WHT 5000K0 - Immediate$1.38Ver detalhes
LED OSLON PURE 1414 WHT 3500KGW VJLPL1.EM-LVL1-XX56-1-350-R18LED OSLON PURE 1414 WHT 3500K4003 - Immediate$1.25Ver detalhes
LED OSLON PURE 1414 WHT 4000KGW VJLPL1.EM-LWL2-XX55-1-350-R18LED OSLON PURE 1414 WHT 4000K6267 - Immediate$1.25Ver detalhes
LED OSLON PURE 1414 WHT 3000KGW VJLPL1.EM-K5LZ-XX57-1-350-R18LED OSLON PURE 1414 WHT 3000K2015 - Immediate$1.25Ver detalhes
LED OSLON PURE 1414 WHT 2200KGW VJLPL1.EM-LSK5-XX510-1-350-R18LED OSLON PURE 1414 WHT 2200K2249 - Immediate$1.25Ver detalhes
LED OSLON PURE 1414 WHT 5000KGW VJLPL1.EM-LXL3-XX53-1-350-R18LED OSLON PURE 1414 WHT 5000K4890 - Immediate$1.25Ver detalhes
LED OSLON PURE 1414 WHT 2700KGW VJLPL1.EM-K4LY-XX58-1-350-R18LED OSLON PURE 1414 WHT 2700K0 - Immediate$1.25Ver detalhes
LED OSLON PURE 1414 LIMEGW VJLPL1.UL-MPMR-G3G4-1-350-R18LED OSLON PURE 1414 LIME4726 - Immediate$1.32Ver detalhes
Published: 2024-02-26