OSCONIQ® P 3737 High-Power LED

ams OSRAM's high-performance LED is available in five colors including hyper red, red, deep blue, far red, and horti white

Image of ams OSRAM's OSCONIQ® P 3737 High-power LEDams OSRAM's OSCONIQ P 3737 high-power LED features their chip technology and industry-leading performance and efficiency values, superior robustness, and a long lifetime. With the addition of red (640 nm), this family offers five colors for easy design and high flexibility for horticultural spectrum needs. The OSCONIQ LED colors include hyper red (660 nm), red (640 nm), deep blue (450 nm), far red (730 nm), and horti white.

The OSCONIQ P 3737 hyper red GH PUSRA1.25 achieves a groundbreaking wall-plug efficiency of 83.2% and an increased photon flux output of 1,113 mW (at +25°C and 700 mA). With this technical advantage, ams OSRAM enables luminaire designs with unimaginable efficacies of more than 4 micromoles per Joule (µmol/J).

Diagram

Image of ams OSRAM's LED Diagram (click to enlarge)

Features
  • EMC package with a silicon lens
  • Increased performance with a larger chip versus an incremental innovation on a 2 mm x 2 mm chip
  • Bigger package footprint enables a larger lens and better light extraction
  • Best-in-class performance for hyper red at 700 mA:
    • Radiant flux: 1,113 mW at +25°C (typ.) and 1,050 mW at +85°C (typ.)
    • Radiant efficiency: 83.2% at +25°C (typ.) and 80.6% at +85°C (typ.)
    • Photon flux: 6.13 μmol/s at +25°C (typ.) and 5.85 μmol/s at +85°C (typ.)
Applications
  • Agriculture and horticulture
  • Entertainment
  • Lighting: indoor, outdoor, and industrial

OSCONIQ® P 3737 High-Power LEDs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
QFNMOLD T 3737-1 HIGH POWER LEDGH PUSRA1.25-SMSP-1-1-700-R33QFNMOLD T 3737-1 HIGH POWER LED3159 - Immediate$1.81Ver detalhes
QFNMOLD T 3737-1 HIGH POWER LEDGF PUSRA1.25-SHSK-1-1F1J-700-R33QFNMOLD T 3737-1 HIGH POWER LED490 - Immediate$1.64Ver detalhes
QFNMOLD T 3737-1 HIGH POWER LEDGD PUSRA1.15-SLSN-24-1-700-R33QFNMOLD T 3737-1 HIGH POWER LED1019 - Immediate$1.32Ver detalhes
QFNMOLD T 3737-1 HIGH POWER LEDGW PUSRA1.HW-SHSK-M1-1-700-R33QFNMOLD T 3737-1 HIGH POWER LED2900 - Immediate$1.40Ver detalhes
QFNMOLD T 3737-1 HIGH POWER LEDGW PUSRA1.HW-SHSK-M2-1-700-R33QFNMOLD T 3737-1 HIGH POWER LED2960 - Immediate$1.40Ver detalhes
QFNMOLD T 3737-1 HIGH POWER LEDGW PUSRA1.HW-SJSL-M3-1-700-R33QFNMOLD T 3737-1 HIGH POWER LED2763 - Immediate$1.40Ver detalhes
Published: 2024-08-28